Part Details for BC856B/DG/B2,235 by NXP Semiconductors
Results Overview of BC856B/DG/B2,235 by NXP Semiconductors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BC856B/DG/B2,235 Information
BC856B/DG/B2,235 by NXP Semiconductors is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for BC856B/DG/B2,235
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86094154
|
Verical | BC856B/DG/B2,235 Min Qty: 11195 Package Multiple: 1 Date Code: 1301 | Americas - 50000 |
|
$0.0335 | Buy Now |
DISTI #
86093793
|
Verical | BC856B/DG/B2,235 Min Qty: 11195 Package Multiple: 1 Date Code: 1401 | Americas - 20000 |
|
$0.0335 | Buy Now |
|
Rochester Electronics | Small Signal Bipolar Transistor, 0.1A, 65V, PNP, TO-236AB RoHS: Compliant Status: Obsolete Min Qty: 1 | 70000 |
|
$0.0166 / $0.0268 | Buy Now |