Part Details for BC856ASQ-7-F by Diodes Incorporated
Results Overview of BC856ASQ-7-F by Diodes Incorporated
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BC856ASQ-7-F Information
BC856ASQ-7-F by Diodes Incorporated is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for BC856ASQ-7-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-BC856ASQ-7-FCT-ND
|
DigiKey | TRANS 2PNP 65V 100MA SOT-363 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2464 In Stock |
|
$0.0262 / $0.2300 | Buy Now |
DISTI #
BC856ASQ-7-F
|
Avnet Americas | GENERAL PURPOSE TRANSISTOR SOT363 T&R 3K - Tape and Reel (Alt: BC856ASQ-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 963000 Factory Stock |
|
$0.0218 / $0.0226 | Buy Now |
DISTI #
621-BC856ASQ-7-F
|
Mouser Electronics | Bipolar Transistors - BJT General Purpose Transistor | 2900 |
|
$0.0260 / $0.2300 | Buy Now |
DISTI #
V36:1790_16647564
|
Arrow Electronics | Trans GP BJT PNP 65V 0.1A 200mW 6-Pin SOT-363 T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 12 Weeks Date Code: 2326 | Americas - 54000 |
|
$0.0098 / $0.0202 | Buy Now |
DISTI #
BC856ASQ-7-F
|
TME | Transistor: PNP Min Qty: 1 | 0 |
|
$0.0296 / $0.4699 | RFQ |
DISTI #
BC856ASQ-7-F
|
Avnet Silica | GENERAL PURPOSE TRANSISTOR SOT363 TR 3K (Alt: BC856ASQ-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 3000 |
|
Buy Now |
Part Details for BC856ASQ-7-F
BC856ASQ-7-F CAD Models
BC856ASQ-7-F Part Data Attributes
|
BC856ASQ-7-F
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
BC856ASQ-7-F
Diodes Incorporated
Small Signal Bipolar Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Additional Feature | HIGH RELIABILITY | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 65 V | |
Configuration | SEPARATE, 2 ELEMENTS | |
DC Current Gain-Min (hFE) | 125 | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz |
BC856ASQ-7-F Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the BC856ASQ-7-F is -40°C to 125°C.
-
Yes, the BC856ASQ-7-F is compatible with lead-free soldering processes and meets the requirements of the RoHS directive.
-
The maximum power dissipation for the BC856ASQ-7-F is 250mW.
-
Yes, the BC856ASQ-7-F is suitable for high-frequency applications up to 100MHz.
-
Yes, the BC856ASQ-7-F is available in a reel format for automated assembly, with a minimum order quantity of 3000 pieces.