Part Details for BC856AQC-QZ by Nexperia
Results Overview of BC856AQC-QZ by Nexperia
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BC856AQC-QZ Information
BC856AQC-QZ by Nexperia is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for BC856AQC-QZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AJ1648
|
Newark | Transistor, Pnp, 65V, 0.1A, Dfn1412D, Transistor Polarity:Pnp, Collector Emitter Voltage Max:65V, Continuous Collector Current:100Ma, Power Dissipation:450Mw, Transistor Mounting:Surface Mount, No. Of Pins:3Pins Rohs Compliant: Yes |Nexperia BC856AQC-QZ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 4460 |
|
$0.0240 | Buy Now |
DISTI #
1727-BC856AQC-QZCT-ND
|
DigiKey | TRANS PNP 65V 0.1A DFN1412D-3 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5000 In Stock |
|
$0.0252 / $0.2200 | Buy Now |
DISTI #
BC856AQC-QZ
|
Avnet Americas | Bipolar (BJT) Single Transistor, PNP, 65 V, 100 mA, 450 mW, DFN1412D, Surface Mount - Tape and Reel (Alt: BC856AQC-QZ) RoHS: Compliant Min Qty: 30000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0230 / $0.0251 | Buy Now |
DISTI #
771-BC856AQC-QZ
|
Mouser Electronics | Bipolar Transistors - BJT 65 V, 100 mA PNP general-purpose transistors RoHS: Compliant | 14790 |
|
$0.0260 / $0.2000 | Buy Now |
DISTI #
V72:2272_26321945
|
Arrow Electronics | Trans GP BJT PNP 65V 0.1A 450mW Automotive AEC-Q101 3-Pin DFN-D T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2313 Container: Cut Strips | Americas - 29700 |
|
$0.0253 / $0.1020 | Buy Now |
DISTI #
67006190
|
Verical | Trans GP BJT PNP 65V 0.1A 450mW Automotive AEC-Q101 3-Pin DFN-D T/R RoHS: Compliant Min Qty: 233 Package Multiple: 1 Date Code: 2313 | Americas - 29700 |
|
$0.0253 / $0.0416 | Buy Now |
DISTI #
BC856AQC-QZ
|
IBS Electronics | BC856AQC-QZ by NEXPERIA is a PNP bipolar junction transistor with a maximum collector current of 100mA, a collector-emitter voltage of 65V, and a power dissipation of 250mW, ideal for switching applications. Min Qty: 30000 Package Multiple: 1 | 0 |
|
$0.0315 / $0.0337 | Buy Now |
DISTI #
BC856AQC-QZ
|
Avnet Silica | Bipolar BJT Single Transistor PNP 65 V 100 mA 450 mW DFN1412D Surface Mount (Alt: BC856AQC-QZ) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Cytech Systems Limited | TRANS PNP 65V 0.1A DFN1412D-3 | 25000 |
|
RFQ | |
DISTI #
BC856AQC-QZ
|
EBV Elektronik | Bipolar BJT Single Transistor PNP 65 V 100 mA 450 mW DFN1412D Surface Mount (Alt: BC856AQC-QZ) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days | EBV - 0 |
|
Buy Now |