Part Details for BC856A by Diotec Semiconductor AG
Results Overview of BC856A by Diotec Semiconductor AG
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BC856A Information
BC856A by Diotec Semiconductor AG is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for BC856A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-BC856ACT-ND
|
DigiKey | TRANS PNP 65V 0.1A SOT23-3 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1128 In Stock |
|
$0.0097 / $0.1000 | Buy Now |
DISTI #
637-BC856A
|
Mouser Electronics | Bipolar Transistors - BJT BJT, SOT-23, 65V, 100mA, PNP RoHS: Compliant | 11418 |
|
$0.0110 / $0.1200 | Buy Now |
DISTI #
E02:0323_06675422
|
Arrow Electronics | Trans GP BJT PNP 65V 0.1A 250mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 24000 Package Multiple: 3000 Lead time: 8 Weeks Date Code: 2323 | Europe - 117000 |
|
$0.0109 / $0.0114 | Buy Now |
|
Onlinecomponents.com | Bipolar Transistor - SOT-23 - 65V - 100mA - PNP RoHS: Compliant | 201000 Factory Stock |
|
$0.0075 / $0.0115 | Buy Now |
DISTI #
79331460
|
Verical | Trans GP BJT PNP 65V 0.1A 250mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 24000 Package Multiple: 24000 Date Code: 2323 | Americas - 96000 |
|
$0.0135 | Buy Now |
DISTI #
87352367
|
Verical | Trans GP BJT PNP 65V 0.1A 250mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 4630 Package Multiple: 1 | Americas - 29987 |
|
$0.0151 | Buy Now |
DISTI #
BC856A-DIO
|
TME | Transistor: PNP, bipolar, 65V, 0.1A, 250mW, SOT23 Min Qty: 25 | 18947 |
|
$0.0091 / $0.0326 | Buy Now |
|
Master Electronics | Bipolar Transistor - SOT-23 - 65V - 100mA - PNP RoHS: Compliant | 201000 Factory Stock |
|
$0.0075 / $0.0115 | Buy Now |
Part Details for BC856A
BC856A CAD Models
BC856A Part Data Attributes
|
BC856A
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
BC856A
Diotec Semiconductor AG
Small Signal Bipolar Transistor, 0.1A I(C), 65V V(BR)CEO, 1-Element, PNP, Silicon, TO-236, ROHS COMPLIANT, PLASTIC PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Part Package Code | SOT-23 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Diotec | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 65 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 125 | |
JEDEC-95 Code | TO-236 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.31 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz |
Alternate Parts for BC856A
This table gives cross-reference parts and alternative options found for BC856A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC856A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BC856ALT1-TP | Micro Commercial Components | Check for Price | Small Signal Bipolar Transistor, 0.1A I(C), 65V V(BR)CEO, 1-Element, PNP, Silicon, PLASTIC PACKAGE-3 | BC856A vs BC856ALT1-TP |
BC856A,215 | NXP Semiconductors | Check for Price | BC856; BC857; BC858 - PNP general purpose transistors TO-236 3-Pin | BC856A vs BC856A,215 |
BC856A | Nexperia | Check for Price | Small Signal Bipolar Transistor | BC856A vs BC856A |
BC856A | Central Semiconductor Corp | Check for Price | Small Signal Bipolar Transistor, 0.1A I(C), 65V V(BR)CEO, 1-Element, PNP, Silicon, PLASTIC PACKAGE-3 | BC856A vs BC856A |
BC856A.6B | NXP Semiconductors | Check for Price | TRANSISTOR 65 V, PNP, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | BC856A vs BC856A.6B |
BC856A | YAGEO Corporation | Check for Price | Small Signal Bipolar Transistor, 0.1A I(C), 65V V(BR)CEO, 1-Element, PNP, Silicon | BC856A vs BC856A |
BC856A | NXP Semiconductors | Check for Price | TRANSISTOR 100 mA, 65 V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-236AB, PLASTIC PACKAGE-3, BIP General Purpose Small Signal | BC856A vs BC856A |
BC856A Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the BC856A is -55°C to 150°C, as specified in the datasheet. However, it's recommended to operate the transistor within a temperature range of -40°C to 125°C for optimal performance and reliability.
-
To ensure proper biasing, follow the recommended operating conditions in the datasheet. Typically, this involves setting the base-emitter voltage (VBE) between 0.6V to 0.8V, and the collector-emitter voltage (VCE) within the recommended range. Additionally, ensure the transistor is operated within its specified current and power ratings.
-
The recommended storage temperature for the BC856A is -40°C to 100°C. Storing the transistor outside of this range may affect its performance and reliability.
-
Yes, the BC856A can be used in switching applications due to its high switching speed and low saturation voltage. However, ensure the transistor is properly biased and operated within its specified current and power ratings to prevent overheating and premature failure.
-
To prevent electrostatic discharge (ESD) damage, handle the BC856A with proper ESD protection equipment, such as wrist straps, mats, and packaging materials. Avoid touching the transistor's pins or exposed metal surfaces, and ensure the workspace is ESD-safe.