Part Details for BC856A,215 by NXP Semiconductors
Results Overview of BC856A,215 by NXP Semiconductors
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BC856A,215 Information
BC856A,215 by NXP Semiconductors is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for BC856A,215
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85965873
|
Verical | Trans GP BJT PNP 65V 0.1A 250mW Automotive 3-Pin TO-236AB T/R RoHS: Compliant Min Qty: 11195 Package Multiple: 1 Date Code: 1301 | Americas - 300000 |
|
$0.0335 | Buy Now |
DISTI #
85963968
|
Verical | Trans GP BJT PNP 65V 0.1A 250mW Automotive 3-Pin TO-236AB T/R RoHS: Compliant Min Qty: 11195 Package Multiple: 1 Date Code: 1501 | Americas - 156000 |
|
$0.0335 | Buy Now |
DISTI #
85962913
|
Verical | Trans GP BJT PNP 65V 0.1A 250mW Automotive 3-Pin TO-236AB T/R RoHS: Compliant Min Qty: 11195 Package Multiple: 1 Date Code: 1401 | Americas - 95530 |
|
$0.0335 | Buy Now |
DISTI #
85963935
|
Verical | Trans GP BJT PNP 65V 0.1A 250mW Automotive 3-Pin TO-236AB T/R RoHS: Compliant Min Qty: 11195 Package Multiple: 1 Date Code: 1201 | Americas - 93000 |
|
$0.0335 | Buy Now |
DISTI #
85965537
|
Verical | Trans GP BJT PNP 65V 0.1A 250mW Automotive 3-Pin TO-236AB T/R RoHS: Compliant Min Qty: 11195 Package Multiple: 1 Date Code: 1601 | Americas - 57000 |
|
$0.0335 | Buy Now |
|
Bristol Electronics | 68 |
|
RFQ | ||
|
Quest Components | SMALL SIGNAL BIPOLAR TRANSISTOR, 0.1A I(C), 65V V(BR)CEO, 1-ELEMENT, PNP, SILICON, TO-236AB | 220 |
|
$0.0438 / $0.0584 | Buy Now |
|
Quest Components | SMALL SIGNAL BIPOLAR TRANSISTOR, 0.1A I(C), 65V V(BR)CEO, 1-ELEMENT, PNP, SILICON, TO-236AB | 156 |
|
$0.0450 / $0.1500 | Buy Now |
|
Rochester Electronics | Small Signal Bipolar Transistor, 0.1A, 65V, PNP, TO-236AB RoHS: Compliant Status: Active Min Qty: 1 | 707516 |
|
$0.0166 / $0.0268 | Buy Now |
DISTI #
SMC-BC856A,215
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 34821 |
|
RFQ |
Part Details for BC856A,215
BC856A,215 CAD Models
BC856A,215 Part Data Attributes
|
BC856A,215
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BC856A,215
NXP Semiconductors
BC856; BC857; BC858 - PNP general purpose transistors TO-236 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TO-236 | |
Package Description | PLASTIC, SST3, SMD, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | SOT23 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00.95 | |
Factory Lead Time | 4 Weeks | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 65 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 125 | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.3 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz | |
VCEsat-Max | 0.65 V |
Alternate Parts for BC856A,215
This table gives cross-reference parts and alternative options found for BC856A,215. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC856A,215, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BC856ALT1-TP | Micro Commercial Components | Check for Price | Small Signal Bipolar Transistor, 0.1A I(C), 65V V(BR)CEO, 1-Element, PNP, Silicon, PLASTIC PACKAGE-3 | BC856A,215 vs BC856ALT1-TP |
BC856A | Nexperia | Check for Price | Small Signal Bipolar Transistor | BC856A,215 vs BC856A |
BC856A | Central Semiconductor Corp | Check for Price | Small Signal Bipolar Transistor, 0.1A I(C), 65V V(BR)CEO, 1-Element, PNP, Silicon, PLASTIC PACKAGE-3 | BC856A,215 vs BC856A |
BC856A.6B | NXP Semiconductors | Check for Price | TRANSISTOR 65 V, PNP, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | BC856A,215 vs BC856A.6B |
BC856A | YAGEO Corporation | Check for Price | Small Signal Bipolar Transistor, 0.1A I(C), 65V V(BR)CEO, 1-Element, PNP, Silicon | BC856A,215 vs BC856A |
BC856A | NXP Semiconductors | Check for Price | TRANSISTOR 100 mA, 65 V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-236AB, PLASTIC PACKAGE-3, BIP General Purpose Small Signal | BC856A,215 vs BC856A |
BC856A | Micro Commercial Components | Check for Price | Small Signal Bipolar Transistor, 0.1A I(C), 65V V(BR)CEO, 1-Element, PNP, Silicon, PLASTIC PACKAGE-3 | BC856A,215 vs BC856A |
BC856A,215 Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the BC856A,215 is -55°C to 150°C.
-
The recommended storage temperature range for the BC856A,215 is -55°C to 150°C.
-
Yes, the BC856A,215 is suitable for high-frequency applications due to its high transition frequency (fT) of 250 MHz.
-
The maximum collector-emitter voltage (VCEO) for the BC856A,215 is 60 V.
-
Yes, the BC856A,215 can be used in switching applications due to its high switching speed and low saturation voltage.