Part Details for BC856-T by Rectron Semiconductor
Results Overview of BC856-T by Rectron Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BC856-T Information
BC856-T by Rectron Semiconductor is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for BC856-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
583-BC856-T
|
Mouser Electronics | Bipolar Transistors - BJT PNP 0.1A 65V LN RoHS: Compliant | 0 |
|
$0.0340 / $0.3300 | Order Now |
Part Details for BC856-T
BC856-T CAD Models
BC856-T Part Data Attributes
|
BC856-T
Rectron Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BC856-T
Rectron Semiconductor
Small Signal Bipolar Transistor, 0.1A I(C), 65V V(BR)CEO, 1-Element, PNP, Silicon, SOT-23, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECTRON LTD | |
Part Package Code | SOT-23 | |
Package Description | SOT-23, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Rectron | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 65 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 125 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | PNP | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz |
Alternate Parts for BC856-T
This table gives cross-reference parts and alternative options found for BC856-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC856-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BC856BLT3G | onsemi | $0.0388 | PNP Bipolar Transistor, SOT-23 (TO-236) 3 LEAD, 10000-REEL | BC856-T vs BC856BLT3G |
BC856LEADFREE | Central Semiconductor Corp | Check for Price | Small Signal Bipolar Transistor, 65V V(BR)CEO, 1-Element, PNP, Silicon, SOT-23, 3 PIN | BC856-T vs BC856LEADFREE |
BC856B | Diodes Incorporated | Check for Price | Small Signal Bipolar Transistor, 0.1A I(C), 65V V(BR)CEO, 1-Element, PNP, Silicon, SOT-23, 3 PIN | BC856-T vs BC856B |
BC856T/R | Nexperia | Check for Price | Small Signal Bipolar Transistor | BC856-T vs BC856T/R |
BC856BLT1 | LRC Leshan Radio Co Ltd | Check for Price | Small Signal Bipolar Transistor, 0.1A I(C), PNP, | BC856-T vs BC856BLT1 |
BC856 | Diodes-BCD | Check for Price | Small Signal Bipolar Transistor, 65V V(BR)CEO, 1-Element, PNP, Silicon, DIE-2 | BC856-T vs BC856 |
BC856 | Fairchild Semiconductor Corporation | Check for Price | Small Signal Bipolar Transistor, 0.1A I(C), 65V V(BR)CEO, 1-Element, PNP, Silicon, TO-236AB, SOT-23, 3 PIN | BC856-T vs BC856 |
BC856BTA | Diodes Incorporated | Check for Price | Small Signal Bipolar Transistor, 0.1A I(C), 65V V(BR)CEO, 1-Element, PNP, Silicon | BC856-T vs BC856BTA |
BC856BR-TAPE-13 | NXP Semiconductors | Check for Price | TRANSISTOR 100 mA, 65 V, PNP, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | BC856-T vs BC856BR-TAPE-13 |
BC856 | KEC | Check for Price | Small Signal Bipolar Transistor, 0.1A I(C), 65V V(BR)CEO, 1-Element, PNP, Silicon, SOT-23, 3 PIN | BC856-T vs BC856 |
BC856-T Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the BC856-T is -55°C to 150°C.
-
The BC856-T is a general-purpose transistor and is not optimized for high-frequency applications. It has a transition frequency (fT) of around 100 MHz, which may not be suitable for high-frequency applications.
-
Yes, the BC856-T can be used as a switch, but it's not ideal for high-current switching applications due to its relatively low collector current rating (IC) of 500 mA.
-
The recommended storage temperature range for the BC856-T is -55°C to 150°C, but it's recommended to store the devices in a dry, cool place, away from direct sunlight and moisture.
-
Yes, the BC856-T is RoHS (Restriction of Hazardous Substances) compliant, meaning it does not contain hazardous substances like lead, mercury, and cadmium above the allowed limits.