Part Details for BC850RNC by Tripp Lite
Results Overview of BC850RNC by Tripp Lite
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BC850RNC Information
BC850RNC by Tripp Lite is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for BC850RNC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20AM8787
|
Newark | Ups, 850Va/450W, 120V, 1.7Min, 5-Outlet, Power Supply Applications:Ite, Industrial & Household, No. Of Outlets:5Outlets, Capacity (Va/W):850Va/450W, Input Voltage Ac Max:120V, Output Voltage:120V, Backup Time - Full Load:1.7Min |Eaton Tripp Lite BC850RNC RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$205.5200 / $249.3600 | Buy Now |
DISTI #
95-BC850RNC-ND
|
DigiKey | EATON TRIPP LITE SERIES850VA 450 Min Qty: 1 Lead time: 2 Weeks Container: Box |
6 In Stock |
|
$180.3772 / $213.3100 | Buy Now |
DISTI #
75116926
|
RS | UPS, Cloud Connected with Remote, 850VA, 450W, 120V Standby, Desktop Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 5 |
|
$185.2900 / $217.9900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$194.8100 / $203.8400 | Buy Now |
|
NAC | 850VA 450W 120V CLOUD UPS RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |