Part Details for BC850R by Tripp Lite
Results Overview of BC850R by Tripp Lite
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BC850R Information
BC850R by Tripp Lite is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for BC850R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20AM8786
|
Newark | Ups, 850Va/450W, 120V, 1.7Min, 5-Outlet, Power Supply Applications:Ite, Industrial, Medical & Household, No. Of Outlets:5Outlets, Capacity (Va/W):850Va/450W, Input Voltage Ac Max:120V, Output Voltage:120V, Product Range:- Rohs Compliant: Yes |Eaton Tripp Lite BC850R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$153.5600 / $186.3200 | Buy Now |
DISTI #
95-BC850R-ND
|
DigiKey | EATON TRIPP LITE SERIES 850VA 45 Min Qty: 1 Lead time: 2 Weeks Container: Box |
3 In Stock |
|
$136.5916 / $161.5300 | Buy Now |
DISTI #
75005440
|
RS | UPS, 850VA, 450W, 120V Standby, 5 NEMA 5-15R Outlets, 5-15P Plug, Desktop Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 9 |
|
$140.2200 / $164.9700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 805 Factory Stock |
|
$145.4000 / $152.1400 | Buy Now |
|
NAC | UPS 850VA 450W DESKTOP 120V RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |
|
Master Electronics | RoHS: Compliant | 805 Factory Stock |
|
$145.4000 / $152.1400 | Buy Now |