Part Details for BC850BE6327HTSA1 by Infineon Technologies AG
Results Overview of BC850BE6327HTSA1 by Infineon Technologies AG
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BC850BE6327HTSA1 Information
BC850BE6327HTSA1 by Infineon Technologies AG is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for BC850BE6327HTSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-BC850BE6327HTSA1-ITTR-ND
|
DigiKey | TRANS NPN 45V 0.1A PG-SOT23 Min Qty: 1 Lead time: 4 Weeks Container: Bulk MARKETPLACE PRODUCT |
508685 In Stock |
|
$0.0400 | Buy Now |
DISTI #
BC850BE6327HTSA1CT-ND
|
DigiKey | TRANS NPN 45V 0.1A PG-SOT23 Min Qty: 1 Lead time: 4 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Limited Supply - Call |
|
$0.0315 / $0.2300 | Buy Now |
DISTI #
BC850BE6327HTSA1
|
Avnet Americas | Trans GP BJT NPN 45V 0.1A 3-Pin SOT23 T/R - Tape and Reel (Alt: BC850BE6327HTSA1) RoHS: Compliant Min Qty: 48000 Package Multiple: 3000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.0252 / $0.0269 | Buy Now |
DISTI #
85963794
|
Verical | Trans GP BJT NPN 45V 0.1A 330mW Automotive AEC-Q101 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 8621 Package Multiple: 1 Date Code: 1801 | Americas - 216000 |
|
$0.0435 | Buy Now |
DISTI #
85963736
|
Verical | Trans GP BJT NPN 45V 0.1A 330mW Automotive AEC-Q101 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 8621 Package Multiple: 1 Date Code: 1601 | Americas - 186000 |
|
$0.0435 | Buy Now |
DISTI #
85964573
|
Verical | Trans GP BJT NPN 45V 0.1A 330mW Automotive AEC-Q101 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 8621 Package Multiple: 1 Date Code: 1501 | Americas - 135000 |
|
$0.0435 | Buy Now |
DISTI #
88210158
|
Verical | Trans GP BJT NPN 45V 0.1A 330mW Automotive AEC-Q101 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 48000 Package Multiple: 48000 Date Code: 2437 | Americas - 96000 |
|
$0.0332 | Buy Now |
DISTI #
85966249
|
Verical | Trans GP BJT NPN 45V 0.1A 330mW Automotive AEC-Q101 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 8621 Package Multiple: 1 Date Code: 1301 | Americas - 53665 |
|
$0.0435 | Buy Now |
DISTI #
85963563
|
Verical | Trans GP BJT NPN 45V 0.1A 330mW Automotive AEC-Q101 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 8621 Package Multiple: 1 Date Code: 2001 | Americas - 39000 |
|
$0.0435 | Buy Now |
DISTI #
85965697
|
Verical | Trans GP BJT NPN 45V 0.1A 330mW Automotive AEC-Q101 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 8621 Package Multiple: 1 Date Code: 1401 | Americas - 22685 |
|
$0.0435 | Buy Now |
Part Details for BC850BE6327HTSA1
BC850BE6327HTSA1 CAD Models
BC850BE6327HTSA1 Part Data Attributes
|
BC850BE6327HTSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BC850BE6327HTSA1
Infineon Technologies AG
Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Infineon | |
Additional Feature | LOW NOISE | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 45 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 200 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 250 MHz |
Alternate Parts for BC850BE6327HTSA1
This table gives cross-reference parts and alternative options found for BC850BE6327HTSA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC850BE6327HTSA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BC847BWH6327XTSA1 | Infineon Technologies AG | $0.0542 | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, ROHS COMPLIANT PACKAGE-3 | BC850BE6327HTSA1 vs BC847BWH6327XTSA1 |
BC847BE6327HTSA1 | Infineon Technologies AG | $0.0778 | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, | BC850BE6327HTSA1 vs BC847BE6327HTSA1 |
BC850BT | Infineon Technologies AG | Check for Price | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, SC-75, 3 PIN | BC850BE6327HTSA1 vs BC850BT |
KSC1623GS62Z | Fairchild Semiconductor Corporation | Check for Price | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon | BC850BE6327HTSA1 vs KSC1623GS62Z |
BC847BWE6433HTMA1 | Infineon Technologies AG | Check for Price | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon | BC850BE6327HTSA1 vs BC847BWE6433HTMA1 |
KSC1623GD87Z | Fairchild Semiconductor Corporation | Check for Price | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon | BC850BE6327HTSA1 vs KSC1623GD87Z |
KSC1623-G | Samsung Semiconductor | Check for Price | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, SOT-23, 3 PIN | BC850BE6327HTSA1 vs KSC1623-G |
KSC1623GL99Z | Fairchild Semiconductor Corporation | Check for Price | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon | BC850BE6327HTSA1 vs KSC1623GL99Z |
BC847BWE6327HTSA1 | Infineon Technologies AG | Check for Price | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon | BC850BE6327HTSA1 vs BC847BWE6327HTSA1 |
BC850BWE6327HTSA1 | Infineon Technologies AG | Check for Price | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon | BC850BE6327HTSA1 vs BC850BWE6327HTSA1 |
BC850BE6327HTSA1 Frequently Asked Questions (FAQ)
-
Infineon provides a recommended PCB layout in their application note AN2013-03, which includes guidelines for thermal vias, copper thickness, and component placement to ensure optimal thermal performance.
-
Infineon recommends using a gate driver with a minimum output current of 2A and a voltage rating that matches the IGBT's gate-emitter voltage. The driver should also have a suitable propagation delay and rise/fall time to ensure proper switching.
-
The maximum allowed overcurrent is typically 2-3 times the rated current. To protect the module, use a fast-acting fuse or a current sensing circuit with a shutdown mechanism to prevent damage from overcurrent conditions.
-
Ensure good thermal contact between the module and the heat sink, and use a heat sink with a thermal resistance of ≤ 0.5 K/W. Also, consider using a thermal interface material and ensure good airflow around the heat sink.
-
Follow Infineon's recommended soldering and assembly procedures outlined in their application note AN2013-04, which includes guidelines for soldering temperature, time, and flux usage.