Part Details for BC850AW RFG by Taiwan Semiconductor
Results Overview of BC850AW RFG by Taiwan Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BC850AW RFG Information
BC850AW RFG by Taiwan Semiconductor is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for BC850AW RFG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-BC850AWRFGCT-ND
|
DigiKey | TRANS NPN 45V 0.1A SOT-323 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
17920 In Stock |
|
$0.0191 / $0.1800 | Buy Now |
DISTI #
BC850AW RFG
|
Avnet Americas | Transistor GP BJT NPN 45V 0.1A 3-Pin SOT-323 Plastic T/R - Tape and Reel (Alt: BC850AW RFG) RoHS: Compliant Min Qty: 18000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0250 / $0.0255 | Buy Now |
DISTI #
821-BC850AWRFG
|
Mouser Electronics | Bipolar Transistors - BJT 50V, 0.1A, NPN Bipolar Transistor RoHS: Compliant | 0 |
|
$0.0220 / $0.1800 | Order Now |
Part Details for BC850AW RFG
BC850AW RFG CAD Models
BC850AW RFG Part Data Attributes
|
BC850AW RFG
Taiwan Semiconductor
Buy Now
|
Compare Parts:
BC850AW RFG
Taiwan Semiconductor
|
Samacsys Manufacturer | Taiwan Semiconductor |