Part Details for BC849C-TP-HF by Micro Commercial Components
Results Overview of BC849C-TP-HF by Micro Commercial Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BC849C-TP-HF Information
BC849C-TP-HF by Micro Commercial Components is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part Details for BC849C-TP-HF
BC849C-TP-HF CAD Models
BC849C-TP-HF Part Data Attributes
|
BC849C-TP-HF
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
BC849C-TP-HF
Micro Commercial Components
Small Signal Bipolar Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 30 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 420 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz |
Alternate Parts for BC849C-TP-HF
This table gives cross-reference parts and alternative options found for BC849C-TP-HF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC849C-TP-HF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BC848CW | Yangzhou Yangjie Electronics Co Ltd | $0.0139 | Small Signal Bipolar Transistor, 0.1A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, | BC849C-TP-HF vs BC848CW |
BC848C-AQ | Diotec Semiconductor AG | $0.0164 | Small Signal Bipolar Transistor, | BC849C-TP-HF vs BC848C-AQ |
BC848CW-TP-HF | Micro Commercial Components | Check for Price | Small Signal Bipolar Transistor, | BC849C-TP-HF vs BC848CW-TP-HF |
BC848C | Taitron Components Inc | Check for Price | Small Signal Bipolar Transistor, | BC849C-TP-HF vs BC848C |
BC848C | Kodenshi Corporation | Check for Price | Small Signal Bipolar Transistor, 0.1A I(C), NPN, | BC849C-TP-HF vs BC848C |
BC548G-C-T92-K | Unisonic Technologies Co Ltd | Check for Price | Small Signal Bipolar Transistor, | BC849C-TP-HF vs BC548G-C-T92-K |
BC548L-C-T92-B | Unisonic Technologies Co Ltd | Check for Price | Small Signal Bipolar Transistor, | BC849C-TP-HF vs BC548L-C-T92-B |
BC548C | Taitron Components Inc | Check for Price | Small Signal Bipolar Transistor, | BC849C-TP-HF vs BC548C |
BC849C-H | Formosa Microsemi Co Ltd | Check for Price | Small Signal Bipolar Transistor | BC849C-TP-HF vs BC849C-H |
BC848C-TP-HF | Micro Commercial Components | Check for Price | Small Signal Bipolar Transistor, | BC849C-TP-HF vs BC848C-TP-HF |