-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BC849W; BC850W - NPN general purpose transistors@en-us SC-70 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BC849BW,135 by Nexperia is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1727-BC849BW,135CT-ND
|
DigiKey | TRANS NPN 30V 0.1A SOT-323 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
10000 In Stock |
|
$0.0180 / $0.1800 | Buy Now |
DISTI #
BC849BW,135
|
Avnet Americas | Trans GP BJT NPN 30V 0.1A 3-Pin SC-70 T/R - Tape and Reel (Alt: BC849BW,135) RoHS: Compliant Min Qty: 60000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0111 / $0.0130 | Buy Now |
DISTI #
771-BC849BW135
|
Mouser Electronics | Bipolar Transistors - BJT NPN general purpose transistor RoHS: Compliant | 8701 |
|
$0.0160 / $0.1600 | Buy Now |
DISTI #
86094092
|
Verical | Trans GP BJT NPN 30V 0.1A 200mW Automotive 3-Pin SC-70 T/R RoHS: Compliant Min Qty: 15152 Package Multiple: 1 Date Code: 2101 | Americas - 290000 |
|
$0.0208 / $0.0248 | Buy Now |
|
Rochester Electronics | BC849BW - NPN general purpose transistors RoHS: Compliant Status: Active Min Qty: 1 | 290000 |
|
$0.0166 / $0.0268 | Buy Now |
DISTI #
BC849BW,135
|
Avnet Silica | Trans GP BJT NPN 30V 01A 3Pin SC70 TR (Alt: BC849BW,135) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BC849BW,135
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BC849BW,135
Nexperia
BC849W; BC850W - NPN general purpose transistors@en-us SC-70 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SC-70 | |
Package Description | PLASTIC, UMT3, SMD, SC-70, CMPAK-3 | |
Pin Count | 3 | |
Manufacturer Package Code | SOT323 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 6 Weeks | |
Date Of Intro | 1993-10-01 | |
Samacsys Manufacturer | Nexperia | |
Additional Feature | LOW NOISE | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Base Capacitance-Max | 3 pF | |
Collector-Emitter Voltage-Max | 30 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 200 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz | |
VCEsat-Max | 0.6 V |
The maximum operating temperature range for the BC849BW,135 is -40°C to 150°C.
Yes, the BC849BW,135 is suitable for high-frequency applications up to 100 MHz due to its low transition frequency (fT) of 150 MHz.
The recommended storage temperature range for the BC849BW,135 is -40°C to 150°C, with a relative humidity of 60% or less.
Yes, the BC849BW,135 can be used in switching applications due to its low saturation voltage (VCE(sat)) of 0.2 V and high current gain (hFE) of 100-400.
Yes, the BC849BW,135 is lead-free and RoHS compliant, making it suitable for use in environmentally friendly designs.