Part Details for BC849BW,115 by NXP Semiconductors
Results Overview of BC849BW,115 by NXP Semiconductors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BC849BW,115 Information
BC849BW,115 by NXP Semiconductors is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for BC849BW,115
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85963790
|
Verical | Trans GP BJT NPN 30V 0.1A Automotive 3-Pin SC-70 T/R RoHS: Compliant Min Qty: 15152 Package Multiple: 1 Date Code: 1501 | Americas - 608920 |
|
$0.0208 / $0.0248 | Buy Now |
DISTI #
85963732
|
Verical | Trans GP BJT NPN 30V 0.1A Automotive 3-Pin SC-70 T/R RoHS: Compliant Min Qty: 15152 Package Multiple: 1 Date Code: 1101 | Americas - 36000 |
|
$0.0208 / $0.0248 | Buy Now |
|
Rochester Electronics | Small Signal Bipolar Transistor, 0.1A, 30V, NPN, SC-70 RoHS: Compliant Status: Active Min Qty: 1 | 671497 |
|
$0.0166 / $0.0268 | Buy Now |
Part Details for BC849BW,115
BC849BW,115 CAD Models
BC849BW,115 Part Data Attributes
|
BC849BW,115
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BC849BW,115
NXP Semiconductors
BC849W; BC850W - NPN general purpose transistors SC-70 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SC-70 | |
Package Description | PLASTIC, UMT3, SMD, SC-70, CMPAK-3 | |
Pin Count | 3 | |
Manufacturer Package Code | SOT323 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00.95 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | LOW NOISE | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Base Capacitance-Max | 3 pF | |
Collector-Emitter Voltage-Max | 30 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 200 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz | |
VCEsat-Max | 0.6 V |
Alternate Parts for BC849BW,115
This table gives cross-reference parts and alternative options found for BC849BW,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC849BW,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BC849BW | Infineon Technologies AG | Check for Price | Small Signal Bipolar Transistor, 0.1A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, SOT-323, 3 PIN | BC849BW,115 vs BC849BW |
BC849BW/T3 | NXP Semiconductors | Check for Price | TRANSISTOR 100 mA, 30 V, NPN, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SC-70, 3 PIN, BIP General Purpose Small Signal | BC849BW,115 vs BC849BW/T3 |
BC849C | Zetex / Diodes Inc | Check for Price | Small Signal Bipolar Transistor, 0.1A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon | BC849BW,115 vs BC849C |
BC849BLT1G | onsemi | Check for Price | NPN Bipolar Transistor, SOT-23 (TO-236) 3 LEAD, 3000-REEL | BC849BW,115 vs BC849BLT1G |
BC849BTC | Zetex / Diodes Inc | Check for Price | Small Signal Bipolar Transistor, 0.1A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon | BC849BW,115 vs BC849BTC |
BC849C/T3 | NXP Semiconductors | Check for Price | TRANSISTOR 100 mA, 30 V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-236AB, PLASTIC PACKAGE-3, BIP General Purpose Small Signal | BC849BW,115 vs BC849C/T3 |
933589660215 | NXP Semiconductors | Check for Price | TRANSISTOR 100 mA, 30 V, NPN, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SST3, SMD, 3 PIN, BIP General Purpose Small Signal | BC849BW,115 vs 933589660215 |
BC849CLT1 | Motorola Mobility LLC | Check for Price | 100mA, 30V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-236AB | BC849BW,115 vs BC849CLT1 |
BC849BLT1 | LRC Leshan Radio Co Ltd | Check for Price | Small Signal Bipolar Transistor, 0.1A I(C), NPN, | BC849BW,115 vs BC849BLT1 |
BC849BW-TAPE-13 | NXP Semiconductors | Check for Price | TRANSISTOR 100 mA, 30 V, NPN, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | BC849BW,115 vs BC849BW-TAPE-13 |
BC849BW,115 Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the BC849BW,115 is -40°C to 150°C.
-
Yes, the BC849BW,115 can be used as a switch, but it's not recommended for high-frequency switching applications due to its relatively high saturation voltage (Vce(sat)) and low current gain (hFE).
-
The choice of resistor values depends on the specific application and desired operating conditions. A general rule of thumb is to choose a base resistor (Rb) that limits the base current to 1/10th of the maximum allowed current, and a collector resistor (Rc) that sets the desired collector current.
-
No, the BC849BW,115 is not suitable for high-power applications due to its relatively low maximum collector current (Ic) of 100 mA and low power dissipation (Ptot) of 500 mW.
-
Yes, the BC849BW,115 can be used in a Darlington configuration to increase the current gain and improve the overall performance of the circuit.