Part Details for BC849B by Philips Semiconductors
Results Overview of BC849B by Philips Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BC849B Information
BC849B by Philips Semiconductors is an Other Transistor.
Other Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for BC849B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | PART NUMBER ONLY | 4870 |
|
$0.0120 / $0.0640 | Buy Now |
|
Quest Components | PART NUMBER ONLY | 2400 |
|
$0.0360 / $0.1200 | Buy Now |
Part Details for BC849B
BC849B CAD Models
BC849B Part Data Attributes
|
BC849B
Philips Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BC849B
Philips Semiconductors
Transistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PHILIPS SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.1 A | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 200 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.3 W | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Transition Frequency-Nom (fT) | 100 MHz |
BC849B Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the BC849B is -55°C to 150°C.
-
Yes, the BC849B can be used as a switch, but it's not recommended due to its relatively low current gain (hFE) and high saturation voltage (VCE(sat)). It's better suited for amplifier applications.
-
To ensure proper biasing, you should provide a stable voltage supply, choose the correct resistor values for the base and collector, and ensure the transistor is operated within its recommended operating conditions.
-
The maximum collector-emitter voltage (VCE) that the BC849B can handle is 30V.
-
The BC849B is not suitable for high-frequency applications due to its relatively low transition frequency (fT) of 100 MHz. For high-frequency applications, consider using a transistor with a higher fT.