Part Details for BC848BWT106 by ROHM Semiconductor
Results Overview of BC848BWT106 by ROHM Semiconductor
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BC848BWT106 Information
BC848BWT106 by ROHM Semiconductor is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for BC848BWT106
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AC2436
|
Newark | Trans, Npn, 30V, 0.1A, 150Deg C, 0.2W, Transistor Polarity:Npn, Collector Emitter Voltage V(Br)Ceo:30V, Transition Frequency Ft:-, Power Dissipation Pd:200Mw, Dc Collector Current:100Ma, Dc Current Gain Hfe:200Hfe, Transistor Case Rohs Compliant: Yes |Rohm BC848BWT106 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.1150 / $0.4700 | Buy Now |
DISTI #
BC848BWT106CT-ND
|
DigiKey | TRANS NPN 30V 0.1A UMT3 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6060 In Stock |
|
$0.0825 / $0.5300 | Buy Now |
DISTI #
755-BC848BWT106
|
Mouser Electronics | Bipolar Transistors - BJT NPN 30V 1MA RoHS: Compliant | 5701 |
|
$0.0820 / $0.4900 | Buy Now |
DISTI #
82120230
|
Verical | Trans GP BJT NPN 30V 0.1A 200mW 3-Pin UMT T/R RoHS: Compliant Min Qty: 893 Package Multiple: 1 Date Code: 2414 | Americas - 3000 |
|
$0.1490 / $0.3070 | Buy Now |
DISTI #
79324711
|
Verical | Trans GP BJT NPN 30V 0.1A 200mW 3-Pin UMT T/R RoHS: Compliant Min Qty: 705 Package Multiple: 1 Date Code: 2401 | Americas - 2849 |
|
$0.1007 / $0.1073 | Buy Now |
|
Quest Components | 2279 |
|
$0.1680 / $0.5600 | Buy Now | |
DISTI #
BC848BWT106
|
TME | Transistor: NPN, bipolar, 30V, 0.1A, 200mW, SC70,SOT323 Min Qty: 1 | 0 |
|
$0.0419 / $0.3411 | RFQ |
|
Ameya Holding Limited | BC848BW Series 30 V 100 mA SMT NPN General Purpose Transistor - SC-70 Min Qty: 1 | 2750-Authorized Distributor |
|
$0.0970 / $0.4600 | Buy Now RFQ |
DISTI #
BC848BWT106
|
Avnet Asia | Trans GP BJT NPN 30V 0.1A 3-Pin UMT T/R (Alt: BC848BWT106) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
BC848BWT106
|
Avnet Silica | Trans GP BJT NPN 30V 01A 3Pin UMT TR (Alt: BC848BWT106) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for BC848BWT106
BC848BWT106 CAD Models
BC848BWT106 Part Data Attributes
|
BC848BWT106
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BC848BWT106
ROHM Semiconductor
Small Signal Bipolar Transistor, 0.1A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, UMT3, SC-70, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | SC-70 | |
Package Description | UMT3, SC-70, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 30 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 200 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.35 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 200 MHz |
Alternate Parts for BC848BWT106
This table gives cross-reference parts and alternative options found for BC848BWT106. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC848BWT106, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BC848BW/T3 | NXP Semiconductors | Check for Price | TRANSISTOR 100 mA, 30 V, NPN, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | BC848BWT106 vs BC848BW/T3 |
BC848-B | Samsung Semiconductor | Check for Price | Small Signal Bipolar Transistor, 0.1A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, SOT-23, 3 PIN | BC848BWT106 vs BC848-B |
BC848BLT3 | onsemi | Check for Price | NPN Bipolar Transistor, SOT-23 (TO-236) 3 LEAD, 10000-REEL | BC848BWT106 vs BC848BLT3 |
BC848BLT1 | SynSemi Inc | Check for Price | Small Signal Bipolar Transistor, 0.1A I(C), NPN | BC848BWT106 vs BC848BLT1 |
BC848B-T | Micro Commercial Components | Check for Price | Transistor | BC848BWT106 vs BC848B-T |
BC848BW | NXP Semiconductors | Check for Price | TRANSISTOR 100 mA, 30 V, NPN, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | BC848BWT106 vs BC848BW |
BC848BWT1 | Motorola Semiconductor Products | Check for Price | Small Signal Bipolar Transistor, 0.1A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon | BC848BWT106 vs BC848BWT1 |
BC848BWT/R | NXP Semiconductors | Check for Price | TRANSISTOR 100 mA, 30 V, NPN, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SC-70, 3 PIN, BIP General Purpose Small Signal | BC848BWT106 vs BC848BWT/R |
BC848B | National Semiconductor Corporation | Check for Price | Small Signal Bipolar Transistor, 0.1A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, TO-236AB | BC848BWT106 vs BC848B |
BC848B | Texas Instruments | Check for Price | 100mA, 30V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-236AB | BC848BWT106 vs BC848B |
BC848BWT106 Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the BC848BWT106 is -55°C to 150°C.
-
To ensure reliability, follow the recommended derating guidelines for power dissipation and junction temperature, and consider using a heat sink or thermal management system.
-
Store the BC848BWT106 in a dry, cool place, away from direct sunlight and moisture, and avoid exposing it to extreme temperatures or humidity.
-
Yes, the BC848BWT106 can be used in switching applications, but ensure that the switching frequency is within the recommended range and follow proper PCB design and layout guidelines.
-
Follow proper ESD handling procedures, such as using an ESD wrist strap or mat, and ensure that the device is stored in an ESD-protected environment.