-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
NPN Bipolar Transistor, SOT-23 (TO-236) 3 LEAD, 10000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BC848BLT3G by onsemi is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26K3468
|
Newark | Bipolar Transistor, Npn, 30V Sot-23, Full Reel, Transistor Polarity:Npn, Collector Emitter Voltage Max:30V, Continuous Collector Current:100Ma, Power Dissipation:225Mw, Transistor Mounting:Surface Mount, No. Of Pins:3Pins Rohs Compliant: Yes |Onsemi BC848BLT3G RoHS: Compliant Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0160 | Buy Now |
DISTI #
BC848BLT3GOSCT-ND
|
DigiKey | TRANS NPN 30V 0.1A SOT23-3 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
18826 In Stock |
|
$0.0122 / $0.1300 | Buy Now |
DISTI #
BC848BLT3G
|
Avnet Americas | Transistor, NPN, 30 V, 0.1 A, 150 DEG C, 0.225 W, SOT-23, 100 MHz - Tape and Reel (Alt: BC848BLT3G) RoHS: Compliant Min Qty: 60000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0117 / $0.0123 | Buy Now |
DISTI #
BC848BLT3G
|
Avnet Americas | Transistor, NPN, 30 V, 0.1 A, 150 DEG C, 0.225 W, SOT-23, 100 MHz - Tape and Reel (Alt: BC848BLT3G) RoHS: Compliant Min Qty: 60000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
863-BC848BLT3G
|
Mouser Electronics | Bipolar Transistors - BJT 100mA 30V NPN RoHS: Compliant | 33162 |
|
$0.0150 / $0.1300 | Buy Now |
DISTI #
V79:2366_24954839
|
Arrow Electronics | Trans GP BJT NPN 30V 0.1A 300mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1848 | Americas - 443 |
|
$0.0072 | Buy Now |
DISTI #
V72:2272_07311473
|
Arrow Electronics | Trans GP BJT NPN 30V 0.1A 300mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2137 Container: Cut Strips | Americas - 186 |
|
$0.0125 / $0.0254 | Buy Now |
|
Onlinecomponents.com | NPN Bipolar Transistor RoHS: Compliant | 0 |
|
$0.0113 / $0.0131 | Buy Now |
DISTI #
85975689
|
Verical | Trans GP BJT NPN 30V 0.1A 300mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 9837 Package Multiple: 1 Date Code: 1101 | Americas - 787980 |
|
$0.0381 | Buy Now |
DISTI #
85971782
|
Verical | Trans GP BJT NPN 30V 0.1A 300mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 9837 Package Multiple: 1 Date Code: 1501 | Americas - 226345 |
|
$0.0381 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BC848BLT3G
onsemi
Buy Now
Datasheet
|
Compare Parts:
BC848BLT3G
onsemi
NPN Bipolar Transistor, SOT-23 (TO-236) 3 LEAD, 10000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-23 (TO-236) 3 LEAD | |
Pin Count | 3 | |
Manufacturer Package Code | 318 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Base Capacitance-Max | 4.5 pF | |
Collector-Emitter Voltage-Max | 30 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 200 | |
JEDEC-95 Code | TO-236 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.3 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz | |
VCEsat-Max | 0.6 V |
This table gives cross-reference parts and alternative options found for BC848BLT3G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC848BLT3G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BC848BW/T3 | NXP Semiconductors | Check for Price | TRANSISTOR 100 mA, 30 V, NPN, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | BC848BLT3G vs BC848BW/T3 |
BC848-B | Samsung Semiconductor | Check for Price | Small Signal Bipolar Transistor, 0.1A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, SOT-23, 3 PIN | BC848BLT3G vs BC848-B |
BC848BLT3 | onsemi | Check for Price | NPN Bipolar Transistor, SOT-23 (TO-236) 3 LEAD, 10000-REEL | BC848BLT3G vs BC848BLT3 |
BC848BLT1 | SynSemi Inc | Check for Price | Small Signal Bipolar Transistor, 0.1A I(C), NPN | BC848BLT3G vs BC848BLT1 |
BC848B-T | Micro Commercial Components | Check for Price | Transistor | BC848BLT3G vs BC848B-T |
BC848BW | NXP Semiconductors | Check for Price | TRANSISTOR 100 mA, 30 V, NPN, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | BC848BLT3G vs BC848BW |
BC848BWT1 | Motorola Semiconductor Products | Check for Price | Small Signal Bipolar Transistor, 0.1A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon | BC848BLT3G vs BC848BWT1 |
BC848BWT/R | NXP Semiconductors | Check for Price | TRANSISTOR 100 mA, 30 V, NPN, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SC-70, 3 PIN, BIP General Purpose Small Signal | BC848BLT3G vs BC848BWT/R |
BC848B | National Semiconductor Corporation | Check for Price | Small Signal Bipolar Transistor, 0.1A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, TO-236AB | BC848BLT3G vs BC848B |
BC848B | Texas Instruments | Check for Price | 100mA, 30V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-236AB | BC848BLT3G vs BC848B |
The maximum operating temperature range for the BC848BLT3G is -55°C to 150°C.
Yes, the BC848BLT3G can be used in switching applications, but it's primarily designed for linear amplifier applications. Ensure you follow proper design guidelines and consider factors like switching frequency, voltage, and current to avoid overheating or premature failure.
To ensure proper biasing, follow the recommended biasing circuit and component values provided in the datasheet. Additionally, consider the operating point, collector-emitter voltage, and base-emitter voltage to achieve optimal performance.
For optimal thermal performance, use a PCB layout that allows for good heat dissipation. Ensure the transistor is mounted on a heat sink or a thermal pad, and consider using thermal vias to dissipate heat. Follow standard PCB design guidelines for high-frequency applications.
Yes, the BC848BLT3G is suitable for high-frequency applications up to several hundred MHz. However, ensure you follow proper design guidelines, consider the transistor's frequency response, and use proper PCB layout and component selection to minimize parasitic effects.