Part Details for BC848AWT1 by onsemi
Results Overview of BC848AWT1 by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BC848AWT1 Information
BC848AWT1 by onsemi is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for BC848AWT1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-BC848AWT1-ND
|
DigiKey | TRANS NPN 30V 0.1A SC70 Min Qty: 9458 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
45000 In Stock |
|
$0.0300 | Buy Now |
DISTI #
488-BC848AWT1-ND
|
DigiKey | TRANS NPN 30V 0.1A SC70-3 Lead time: 8 Weeks Container: Bulk | Limited Supply - Call |
|
Buy Now | |
DISTI #
86095344
|
Verical | Trans GP BJT NPN 30V 0.1A 150mW 3-Pin SC-70 T/R Min Qty: 9837 Package Multiple: 1 Date Code: 0401 | Americas - 45000 |
|
$0.0381 | Buy Now |
|
Rochester Electronics | Trans GP BJT NPN 30V 0.1A 3-Pin SC-70 T/R RoHS: Compliant Status: Obsolete Min Qty: 1 | 45000 |
|
$0.0189 / $0.0305 | Buy Now |
Part Details for BC848AWT1
BC848AWT1 CAD Models
BC848AWT1 Part Data Attributes
|
BC848AWT1
onsemi
Buy Now
Datasheet
|
Compare Parts:
BC848AWT1
onsemi
General Purpose Transistor NPN, SC-70 (SOT-323) 3 LEAD, 3000-REEL
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SC-70 (SOT-323) 3 LEAD | |
Package Description | CASE 419-04, SC-70, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 419-04 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 30 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 110 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.0024 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz |
Alternate Parts for BC848AWT1
This table gives cross-reference parts and alternative options found for BC848AWT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC848AWT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BC848AWT1 | Motorola Mobility LLC | Check for Price | 100mA, 30V, NPN, Si, SMALL SIGNAL TRANSISTOR | BC848AWT1 vs BC848AWT1 |
BC848A-TAPE-7 | NXP Semiconductors | Check for Price | TRANSISTOR 100 mA, 30 V, NPN, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | BC848AWT1 vs BC848A-TAPE-7 |
BC848A | Fairchild Semiconductor Corporation | Check for Price | Small Signal Bipolar Transistor, 0.1A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, SOT-23, 3 PIN | BC848AWT1 vs BC848A |
BC848ATA | Diodes Incorporated | Check for Price | Small Signal Bipolar Transistor, 0.1A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon | BC848AWT1 vs BC848ATA |
BC848AMTF | Fairchild Semiconductor Corporation | Check for Price | NPN Epitaxial Silicon Transistor, 3LD, SOT23, JEDEC TO-236, LOW PROFILE, 3000/TAPE REEL | BC848AWT1 vs BC848AMTF |
BC848A | Lite-On Semiconductor Corporation | Check for Price | Small Signal Bipolar Transistor, 0.1A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, GREEN, PLASTIC PACKAGE-3 | BC848AWT1 vs BC848A |
BC848BW | Rochester Electronics LLC | Check for Price | 100mA, 30V, NPN, Si, SMALL SIGNAL TRANSISTOR, ROHS COMPLIANT PACKAGE-3 | BC848AWT1 vs BC848BW |
BC848-A | Samsung Semiconductor | Check for Price | Small Signal Bipolar Transistor, 0.1A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, SOT-23, 3 PIN | BC848AWT1 vs BC848-A |
BC848A | Infineon Technologies AG | Check for Price | 100mA, 30V, NPN, Si, SMALL SIGNAL TRANSISTOR, ROHS COMPLIANT PACKAGE-3 | BC848AWT1 vs BC848A |
BC848AWT1G | onsemi | Check for Price | General Purpose Transistor NPN, SC-70 (SOT-323) 3 LEAD, 3000-REEL | BC848AWT1 vs BC848AWT1G |