Part Details for BC848AW RFG by Taiwan Semiconductor
Results Overview of BC848AW RFG by Taiwan Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BC848AW RFG Information
BC848AW RFG by Taiwan Semiconductor is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for BC848AW RFG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-BC848AWRFGCT-ND
|
DigiKey | TRANS NPN 30V 0.1A SOT-323 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
17990 In Stock |
|
$0.0182 / $0.1800 | Buy Now |
DISTI #
BC848AW RFG
|
Avnet Americas | Transistor GP BJT NPN 30V 100mA 3-Pin SOT-323 T/R - Tape and Reel (Alt: BC848AW RFG) RoHS: Compliant Min Qty: 18000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0231 / $0.0236 | Buy Now |
DISTI #
821-BC848AWRFG
|
Mouser Electronics | Bipolar Transistors - BJT 30V, 0.1A, NPN Bipolar Transistor RoHS: Compliant | 0 |
|
$0.0200 / $0.1800 | Order Now |
Part Details for BC848AW RFG
BC848AW RFG CAD Models
BC848AW RFG Part Data Attributes
|
BC848AW RFG
Taiwan Semiconductor
Buy Now
|
Compare Parts:
BC848AW RFG
Taiwan Semiconductor
|
Samacsys Manufacturer | Taiwan Semiconductor |