Part Details for BC848AW RF by Taiwan Semiconductor
Results Overview of BC848AW RF by Taiwan Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BC848AW RF Information
BC848AW RF by Taiwan Semiconductor is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LXMS21NCMH-230 | Murata Manufacturing Co Ltd | Ultra small RAIN RFID chip tag | |
LXMSJZNCMH-225 | Murata Manufacturing Co Ltd | Ultra small RAIN RFID chip tag | |
GRM-KIT-OVER100-DE-D | Murata Manufacturing Co Ltd | 0805-1210 over100uF Cap Kit |
Price & Stock for BC848AW RF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BC848AW RF
|
Avnet Americas | - Tape and Reel (Alt: BC848AW RF) RoHS: Compliant Min Qty: 18000 Package Multiple: 3000 Lead time: 99 Weeks, 0 Days Container: Reel | 0 |
|
$0.0240 / $0.0245 | Buy Now |
DISTI #
821-BC848AW-RF
|
Mouser Electronics | Bipolar Transistors - BJT 30V, 0.1A, NPN Bipolar Transistor RoHS: Compliant | 0 |
|
Order Now |
Part Details for BC848AW RF
BC848AW RF CAD Models
BC848AW RF Part Data Attributes
|
BC848AW RF
Taiwan Semiconductor
Buy Now
|
Compare Parts:
BC848AW RF
Taiwan Semiconductor
|
Samacsys Manufacturer | Taiwan Semiconductor |