Part Details for BC848AE6327HTSA1 by Infineon Technologies AG
Results Overview of BC848AE6327HTSA1 by Infineon Technologies AG
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BC848AE6327HTSA1 Information
BC848AE6327HTSA1 by Infineon Technologies AG is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for BC848AE6327HTSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85971757
|
Verical | Trans GP BJT NPN 30V 0.1A 330mW Automotive AEC-Q101 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 7408 Package Multiple: 1 Date Code: 1501 | Americas - 303000 |
|
$0.0506 | Buy Now |
DISTI #
85975660
|
Verical | Trans GP BJT NPN 30V 0.1A 330mW Automotive AEC-Q101 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 7408 Package Multiple: 1 Date Code: 2101 | Americas - 96000 |
|
$0.0506 | Buy Now |
DISTI #
85972972
|
Verical | Trans GP BJT NPN 30V 0.1A 330mW Automotive AEC-Q101 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 7408 Package Multiple: 1 Date Code: 2001 | Americas - 66000 |
|
$0.0506 | Buy Now |
DISTI #
85969155
|
Verical | Trans GP BJT NPN 30V 0.1A 330mW Automotive AEC-Q101 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 7408 Package Multiple: 1 Date Code: 1601 | Americas - 45000 |
|
$0.0506 | Buy Now |
DISTI #
85968780
|
Verical | Trans GP BJT NPN 30V 0.1A 330mW Automotive AEC-Q101 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 7408 Package Multiple: 1 | Americas - 39000 |
|
$0.0506 | Buy Now |
DISTI #
85969860
|
Verical | Trans GP BJT NPN 30V 0.1A 330mW Automotive AEC-Q101 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 7408 Package Multiple: 1 Date Code: 1801 | Americas - 39000 |
|
$0.0506 | Buy Now |
DISTI #
85967392
|
Verical | Trans GP BJT NPN 30V 0.1A 330mW Automotive AEC-Q101 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 7408 Package Multiple: 1 Date Code: 1201 | Americas - 24000 |
|
$0.0506 | Buy Now |
|
Rochester Electronics | BC848 - General Purpose Transistor RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 612000 |
|
$0.0251 / $0.0405 | Buy Now |
DISTI #
SP000010568
|
EBV Elektronik | Trans GP BJT NPN 30V 01A 3Pin SOT23 TR (Alt: SP000010568) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 143 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Vyrian | Transistors | 293056 |
|
RFQ |
Part Details for BC848AE6327HTSA1
BC848AE6327HTSA1 CAD Models
BC848AE6327HTSA1 Part Data Attributes
|
BC848AE6327HTSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BC848AE6327HTSA1
Infineon Technologies AG
Small Signal Bipolar Transistor, 0.1A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Infineon | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 30 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 110 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 250 MHz |
Alternate Parts for BC848AE6327HTSA1
This table gives cross-reference parts and alternative options found for BC848AE6327HTSA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC848AE6327HTSA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
Q62702-C1741 | Infineon Technologies AG | Check for Price | Small Signal Bipolar Transistor, 0.1A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, SOT-23, 3 PIN | BC848AE6327HTSA1 vs Q62702-C1741 |
BC848AE6327HTSA1 Frequently Asked Questions (FAQ)
-
Infineon provides a recommended PCB layout in their application note AN2013-03, which includes guidelines for thermal vias, copper thickness, and component placement to ensure optimal thermal performance.
-
To ensure reliable operation in high-temperature environments, follow the recommended operating conditions, use a suitable thermal interface material, and consider using a heat sink or thermal management system. Additionally, ensure that the device is properly soldered and that the PCB is designed to withstand the operating temperatures.
-
Operating the device beyond the recommended operating conditions can lead to reduced reliability, decreased performance, and potentially even device failure. It's essential to follow the recommended operating conditions to ensure the device operates within its specified parameters.
-
To troubleshoot issues with the device, follow a systematic approach: 1) Consult the datasheet and application notes, 2) Verify the PCB design and layout, 3) Check the device's operating conditions, 4) Use debugging tools and techniques, such as oscilloscopes or logic analyzers, and 5) Contact Infineon's technical support or a qualified engineer for further assistance.
-
To minimize EMI and EMC issues, follow proper PCB design practices, such as using a solid ground plane, minimizing signal loop areas, and using shielding or filtering components as needed. Additionally, ensure that the device is properly decoupled and that the system is designed to meet relevant EMI and EMC standards.