Part Details for BC848A(RANGE110-220) by Changjiang Electronics Tech (CJ)
Results Overview of BC848A(RANGE110-220) by Changjiang Electronics Tech (CJ)
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BC848A(RANGE110-220) Information
BC848A(RANGE110-220) by Changjiang Electronics Tech (CJ) is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for BC848A(RANGE110-220)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 30V 200mW 1102mA5V 100mA NPN SOT-23 Bipolar (BJT) ROHS | 750 |
|
$0.0076 / $0.0164 | Buy Now |