Part Details for BC847RAPNZ by Nexperia
Results Overview of BC847RAPNZ by Nexperia
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BC847RAPNZ Information
BC847RAPNZ by Nexperia is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for BC847RAPNZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AC0524
|
Newark | Transistor Array, Aec-Q101, 45V, Dfn1412, Transistor Polarity:Npn, Pnp, Collector Emitter Voltage V(Br)Ceo:45V, Power Dissipation Pd:480Mw, Dc Collector Current:100Ma, Dc Current Gain Hfe:200Hfe, Transistor Case Style:Dfn1412, No. Ofrohs Compliant: Yes |Nexperia BC847RAPNZ RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.0650 / $0.2340 | Buy Now |
DISTI #
1727-7386-1-ND
|
DigiKey | TRANS NPN/PNP 45V 100MA DFN1412 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3850 In Stock |
|
$0.0379 / $0.3000 | Buy Now |
DISTI #
BC847RAPNZ
|
Avnet Americas | Transistor GP BJT NPN/PNP 45V 100mA 6-Pin DFN1412 T/R - Tape and Reel (Alt: BC847RAPNZ) RoHS: Compliant Min Qty: 20000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0353 / $0.0386 | Buy Now |
DISTI #
771-BC847RAPNZ
|
Mouser Electronics | Bipolar Transistors - BJT 45 V, 100 mA NPN/NPN general-purpose double transistors RoHS: Compliant | 351 |
|
$0.0410 / $0.3000 | Buy Now |
DISTI #
V79:2366_28865934
|
Arrow Electronics | Trans GP BJT NPN/PNP 45V 0.1A 480mW 6-Pin DFN EP T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 2415 Package Multiple: 1 Date Code: 1810 | Americas - 2415 |
|
$0.0321 / $0.0347 | Buy Now |
DISTI #
85972595
|
Verical | Trans GP BJT NPN/PNP 45V 0.1A 480mW 6-Pin DFN EP T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 6480 Package Multiple: 1 Date Code: 2201 | Americas - 10000 |
|
$0.0579 | Buy Now |
DISTI #
87176338
|
Verical | Trans GP BJT NPN/PNP 45V 0.1A 480mW 6-Pin DFN EP T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 1025 Package Multiple: 1 Date Code: 1810 | Americas - 5000 |
|
$0.1030 / $0.1780 | Buy Now |
DISTI #
77899513
|
Verical | Trans GP BJT NPN/PNP 45V 0.1A 480mW 6-Pin DFN EP T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 2415 Package Multiple: 1 Date Code: 1810 | Americas - 2415 |
|
$0.0347 | Buy Now |
|
Rochester Electronics | BC847 - 45 V, 100 mA NPN/PNP general-purpose double transistors RoHS: Compliant Status: Active Min Qty: 1 | 17770 |
|
$0.0287 / $0.0463 | Buy Now |
DISTI #
BC847RAPNZ
|
TTI | Bipolar Transistors - BJT 45 V, 100 mA NPN/NPN general-purpose double transistors RoHS: Compliant pbFree: Pb-Free Min Qty: 20000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0370 / $0.0400 | Buy Now |
Part Details for BC847RAPNZ
BC847RAPNZ CAD Models
BC847RAPNZ Part Data Attributes
|
BC847RAPNZ
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BC847RAPNZ
Nexperia
BC847RAPN - 45 V, 100 mA NPN/PNP general-purpose double transistors@en-us
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Manufacturer Package Code | SOT1268-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Nexperia | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |
BC847RAPNZ Frequently Asked Questions (FAQ)
-
The recommended PCB footprint for the BC847RAPNZ is a standard SOT23 package with a 1.3mm x 0.8mm body size and 0.5mm lead pitch. A recommended land pattern can be found in the Nexperia SOT23 package outline drawing.
-
To ensure reliable operation of the BC847RAPNZ in high-temperature environments, it is recommended to follow proper thermal management practices, such as providing adequate heat sinking, using a thermally conductive PCB material, and minimizing power dissipation. Additionally, the device should be operated within its recommended temperature range of -40°C to 150°C.
-
The maximum allowable current for the BC847RAPNZ is 100mA, as specified in the datasheet. Exceeding this current may result in reduced reliability or even device failure.
-
Yes, the BC847RAPNZ can be used as a switch, but it is not recommended for high-frequency switching applications due to its relatively slow switching times (typically around 100ns). It is more suitable for low-frequency switching or amplification applications.
-
The BC847RAPNZ has built-in ESD protection, but it is still recommended to follow proper ESD handling practices during assembly and testing, such as using an ESD wrist strap or mat, and storing the devices in anti-static packaging.