Part Details for BC847RA147 by NXP Semiconductors
Results Overview of BC847RA147 by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BC847RA147 Information
BC847RA147 by NXP Semiconductors is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for BC847RA147
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88047828
|
Verical | BC847RA147 Min Qty: 7212 Package Multiple: 1 Date Code: 1701 | Americas - 7290 |
|
$0.0520 | Buy Now |
|
Rochester Electronics | 45 V, 100 mA NPN/PNP general-purpose double transistors RoHS: Compliant Status: Active Min Qty: 1 | 7290 |
|
$0.0258 / $0.0416 | Buy Now |