Part Details for BC847CW-G by Comchip Technology Corporation Ltd
Results Overview of BC847CW-G by Comchip Technology Corporation Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BC847CW-G Information
BC847CW-G by Comchip Technology Corporation Ltd is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for BC847CW-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
750-BC847CW-G
|
Mouser Electronics | Bipolar Transistors - BJT 50V, .1A RoHS: Compliant | 730 |
|
$0.0370 / $0.3600 | Buy Now |
|
NAC | Transistor RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | 0 |
|
RFQ |
Part Details for BC847CW-G
BC847CW-G CAD Models
BC847CW-G Part Data Attributes
|
BC847CW-G
Comchip Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
BC847CW-G
Comchip Technology Corporation Ltd
Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COMCHIP TECHNOLOGY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Comchip Technology | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 45 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 420 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.15 W | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz |
Alternate Parts for BC847CW-G
This table gives cross-reference parts and alternative options found for BC847CW-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC847CW-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BC847CT | Galaxy Microelectronics | Check for Price | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, | BC847CW-G vs BC847CT |
BC847CW-TP-HF | Micro Commercial Components | Check for Price | Small Signal Bipolar Transistor, | BC847CW-G vs BC847CW-TP-HF |
BC850C-H | Formosa Microsemi Co Ltd | Check for Price | Small Signal Bipolar Transistor | BC847CW-G vs BC850C-H |
BC547G-C-T92-K | Unisonic Technologies Co Ltd | Check for Price | Small Signal Bipolar Transistor, | BC847CW-G vs BC547G-C-T92-K |
BC847CWF2 | Yangzhou Yangjie Electronics Co Ltd | Check for Price | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, | BC847CW-G vs BC847CWF2 |
BC847CF2 | Yangzhou Yangjie Electronics Co Ltd | Check for Price | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, | BC847CW-G vs BC847CF2 |
BC547C | Taitron Components Inc | Check for Price | Small Signal Bipolar Transistor, | BC847CW-G vs BC547C |
BC550C | Surge Components Inc | Check for Price | Small Signal Bipolar Transistor, | BC847CW-G vs BC550C |
BC547L-C-T92-B | Unisonic Technologies Co Ltd | Check for Price | Small Signal Bipolar Transistor, | BC847CW-G vs BC547L-C-T92-B |
BC547L-C-T92-K | Unisonic Technologies Co Ltd | Check for Price | Small Signal Bipolar Transistor, | BC847CW-G vs BC547L-C-T92-K |