Part Details for BC847CT-7-F by Zetex / Diodes Inc
Results Overview of BC847CT-7-F by Zetex / Diodes Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BC847CT-7-F Information
BC847CT-7-F by Zetex / Diodes Inc is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for BC847CT-7-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87895953
|
Verical | Trans GP BJT NPN 45V 0.1A 150mW 3-Pin SOT-523 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2503 | Americas - 405000 |
|
$0.0236 | Buy Now |
DISTI #
60842124
|
Verical | Trans GP BJT NPN 45V 0.1A 150mW 3-Pin SOT-523 T/R RoHS: Compliant Min Qty: 3119 Package Multiple: 1 Date Code: 2149 | Americas - 3119 |
|
$0.0175 | Buy Now |