Part Details for BC847CLT1 by onsemi
Results Overview of BC847CLT1 by onsemi
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BC847CLT1 Information
BC847CLT1 by onsemi is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for BC847CLT1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86096720
|
Verical | Trans GP BJT NPN 45V 0.1A 300mW 3-Pin SOT-23 T/R RoHS: Not Compliant Min Qty: 6834 Package Multiple: 1 Date Code: 0501 | Americas - 137000 |
|
$0.0410 / $0.0549 | Buy Now |
DISTI #
86096985
|
Verical | Trans GP BJT NPN 45V 0.1A 300mW 3-Pin SOT-23 T/R RoHS: Not Compliant Min Qty: 6834 Package Multiple: 1 Date Code: 0701 | Americas - 120666 |
|
$0.0410 / $0.0549 | Buy Now |
DISTI #
86094941
|
Verical | Trans GP BJT NPN 45V 0.1A 300mW 3-Pin SOT-23 T/R RoHS: Not Compliant Min Qty: 6834 Package Multiple: 1 Date Code: 0401 | Americas - 12000 |
|
$0.0410 / $0.0549 | Buy Now |
|
Bristol Electronics | 24606 |
|
RFQ | ||
|
Quest Components | 100 MA, 45 V, NPN, SI, SMALL SIGNAL TRANSISTOR, TO-236AB | 19684 |
|
$0.0400 / $0.2000 | Buy Now |
|
Quest Components | 100 MA, 45 V, NPN, SI, SMALL SIGNAL TRANSISTOR, TO-236AB | 8513 |
|
$0.0377 / $0.1160 | Buy Now |
|
Rochester Electronics | TRANS NPN 45V 0.1A SOT23 RoHS: Compliant Status: Obsolete Min Qty: 1 | 272641 |
|
$0.0328 / $0.0529 | Buy Now |
Part Details for BC847CLT1
BC847CLT1 CAD Models
BC847CLT1 Part Data Attributes
|
BC847CLT1
onsemi
Buy Now
Datasheet
|
Compare Parts:
BC847CLT1
onsemi
NPN Bipolar Transistor, SOT-23 (TO-236) 3 LEAD, 3000-REEL
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-23 (TO-236) 3 LEAD | |
Package Description | CASE 318-08, TO-236, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 318 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 45 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 420 | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.225 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz |
Alternate Parts for BC847CLT1
This table gives cross-reference parts and alternative options found for BC847CLT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC847CLT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BC847CLT1G | onsemi | $0.0407 | NPN Bipolar Transistor, SOT-23 (TO-236) 3 LEAD, 3000-REEL | BC847CLT1 vs BC847CLT1G |
BC847CMTF_NL | Fairchild Semiconductor Corporation | Check for Price | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, LEAD FREE PACKAGE-3 | BC847CLT1 vs BC847CMTF_NL |
BC847CLT1 | Motorola Mobility LLC | Check for Price | 100mA, 45V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-236AB | BC847CLT1 vs BC847CLT1 |
BC847CTA | Diodes Incorporated | Check for Price | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon | BC847CLT1 vs BC847CTA |
BC847C | Vishay Semiconductors | Check for Price | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, TO-236AB, PLASTIC PACKAGE-3 | BC847CLT1 vs BC847C |
BC847C | STMicroelectronics | Check for Price | 100mA, 45V, NPN, Si, SMALL SIGNAL TRANSISTOR | BC847CLT1 vs BC847C |
BC847CTRL | NXP Semiconductors | Check for Price | 100mA, 45V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-236AB | BC847CLT1 vs BC847CTRL |
BC847CTC | Diodes Incorporated | Check for Price | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon | BC847CLT1 vs BC847CTC |
BC847CLT1 | LRC Leshan Radio Co Ltd | Check for Price | Small Signal Bipolar Transistor, 0.1A I(C), NPN, | BC847CLT1 vs BC847CLT1 |
BC847CLT1 Frequently Asked Questions (FAQ)
-
The recommended PCB footprint for the BC847CLT1 is a standard SOT23 package with a 1.3mm x 0.8mm body size and 0.5mm lead pitch. The datasheet provides a recommended land pattern and soldering guidelines.
-
Yes, the BC847CLT1 can be used as a switch, but it's not recommended for high-frequency switching applications due to its relatively high transition frequency (ft) of 100 MHz. It's more suitable for low-frequency switching and amplification applications.
-
To ensure proper biasing, follow the recommended operating conditions and biasing circuits provided in the datasheet. Typically, a voltage divider or a current mirror circuit is used to set the base voltage and current. Additionally, ensure the collector-emitter voltage (Vce) is within the recommended range.
-
The maximum power dissipation of the BC847CLT1 is 250 mW at a junction temperature (Tj) of 150°C. However, it's recommended to derate the power dissipation to ensure reliable operation and prevent thermal runaway.
-
The BC847CLT1 has a junction temperature range of -55°C to 150°C, making it suitable for most commercial and industrial applications. However, it's not recommended for extreme high-temperature applications above 150°C.