Part Details for BC847CLT1 by Motorola Semiconductor Products
Results Overview of BC847CLT1 by Motorola Semiconductor Products
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BC847CLT1 Information
BC847CLT1 by Motorola Semiconductor Products is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for BC847CLT1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 34500 |
|
RFQ | ||
|
Bristol Electronics | 14465 |
|
RFQ | ||
|
Quest Components | 100 MA, 45 V, NPN, SI, SMALL SIGNAL TRANSISTOR, TO-236AB | 27600 |
|
$0.0675 / $0.4500 | Buy Now |
|
Quest Components | 100 MA, 45 V, NPN, SI, SMALL SIGNAL TRANSISTOR, TO-236AB | 11572 |
|
$0.0580 / $0.2900 | Buy Now |
|
Quest Components | 100 MA, 45 V, NPN, SI, SMALL SIGNAL TRANSISTOR, TO-236AB | 3380 |
|
$0.0150 / $0.1500 | Buy Now |
Part Details for BC847CLT1
BC847CLT1 CAD Models
BC847CLT1 Part Data Attributes
|
BC847CLT1
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
BC847CLT1
Motorola Semiconductor Products
Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, TO-236AB
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00.95 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Base Capacitance-Max | 4.5 pF | |
Collector-Emitter Voltage-Max | 45 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 420 | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | NPN | |
Power Dissipation Ambient-Max | 0.225 W | |
Power Dissipation-Max (Abs) | 0.225 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz | |
VCEsat-Max | 0.6 V |
Alternate Parts for BC847CLT1
This table gives cross-reference parts and alternative options found for BC847CLT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC847CLT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BC847C | Diotec Semiconductor AG | $0.0369 | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, TO-236, ROHS COMPLIANT, PLASTIC PACKAGE-3 | BC847CLT1 vs BC847C |
BC847CLT1G | onsemi | $0.0407 | NPN Bipolar Transistor, SOT-23 (TO-236) 3 LEAD, 3000-REEL | BC847CLT1 vs BC847CLT1G |
BC847CQ-7-F | Diodes Incorporated | $0.0561 | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, GREEN,PLASTIC PACKAGE-3 | BC847CLT1 vs BC847CQ-7-F |
BC847C | Weitronic Enterprise Co Ltd | Check for Price | Small Signal Bipolar Transistor | BC847CLT1 vs BC847C |
BC847C | Siemens | Check for Price | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, SOT-23, 3 PIN | BC847CLT1 vs BC847C |
BC847CTRL | YAGEO Corporation | Check for Price | Small Signal Bipolar Transistor, 0.2A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon | BC847CLT1 vs BC847CTRL |
BC847CLT1 | Motorola Mobility LLC | Check for Price | 100mA, 45V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-236AB | BC847CLT1 vs BC847CLT1 |
BC847C | Lite-On Semiconductor Corporation | Check for Price | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, GREEN, PLASTIC PACKAGE-3 | BC847CLT1 vs BC847C |
BC847CLT3G | onsemi | Check for Price | NPN Bipolar Transistor, SOT-23 (TO-236) 3 LEAD, 10000-REEL | BC847CLT1 vs BC847CLT3G |
BC847C | YAGEO Corporation | Check for Price | Small Signal Bipolar Transistor, 0.2A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon | BC847CLT1 vs BC847C |