Part Details for BC847BPN/T2 by Nexperia
Results Overview of BC847BPN/T2 by Nexperia
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BC847BPN/T2 Information
BC847BPN/T2 by Nexperia is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part Details for BC847BPN/T2
BC847BPN/T2 CAD Models
BC847BPN/T2 Part Data Attributes
|
BC847BPN/T2
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BC847BPN/T2
Nexperia
Small Signal Bipolar Transistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Package Description | SMALL OUTLINE, R-PDSO-G6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00.95 | |
Date Of Intro | 2017-02-01 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 45 V | |
Configuration | SEPARATE, 2 ELEMENTS | |
DC Current Gain-Min (hFE) | 200 | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN AND PNP | |
Power Dissipation Ambient-Max | 0.25 W | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz |
Alternate Parts for BC847BPN/T2
This table gives cross-reference parts and alternative options found for BC847BPN/T2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC847BPN/T2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
934042530125 | NXP Semiconductors | Check for Price | TRANSISTOR 100 mA, 45 V, 2 CHANNEL, NPN AND PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, UMT6, SMD, SC-88, 6 PIN, BIP General Purpose Small Signal | BC847BPN/T2 vs 934042530125 |
BC847BPN/T2 | NXP Semiconductors | Check for Price | TRANSISTOR 100 mA, 45 V, 2 CHANNEL, NPN AND PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SC-88, 6 PIN, BIP General Purpose Small Signal | BC847BPN/T2 vs BC847BPN/T2 |
BC847BPN/T1 | Nexperia | Check for Price | Small Signal Bipolar Transistor | BC847BPN/T2 vs BC847BPN/T1 |
BC847BVN | Philips Semiconductors | Check for Price | Small Signal Bipolar Transistor, 0.1A I(C), NPN and PNP | BC847BPN/T2 vs BC847BVN |
BC847BPN/T3 | NXP Semiconductors | Check for Price | TRANSISTOR 100 mA, 45 V, 2 CHANNEL, NPN AND PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SC-88, 6 PIN, BIP General Purpose Small Signal | BC847BPN/T2 vs BC847BPN/T3 |
BC847BPN_R1_10001 | PanJit Semiconductor | Check for Price | Transistor, | BC847BPN/T2 vs BC847BPN_R1_10001 |
934042530135 | Nexperia | Check for Price | TRANS NPN/PNP 45V 0.1A 6TSSOP | BC847BPN/T2 vs 934042530135 |
934056712115 | NXP Semiconductors | Check for Price | TRANSISTOR 100 mA, 45 V, 2 CHANNEL, NPN AND PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SMD, 6 PIN, BIP General Purpose Small Signal | BC847BPN/T2 vs 934056712115 |
BC847BPN,135 | NXP Semiconductors | Check for Price | BC847BPN - 45 V, 100 mA NPN/PNP general-purpose transistor TSSOP 6-Pin | BC847BPN/T2 vs BC847BPN,135 |