Part Details for BC847BMB,315 by NXP Semiconductors
Results Overview of BC847BMB,315 by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BC847BMB,315 Information
BC847BMB,315 by NXP Semiconductors is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for BC847BMB,315
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 160 |
|
$0.0450 / $0.1500 | Buy Now | |
|
Vyrian | Transistors | 18971 |
|
RFQ |
Part Details for BC847BMB,315
BC847BMB,315 CAD Models
BC847BMB,315 Part Data Attributes
|
BC847BMB,315
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BC847BMB,315
NXP Semiconductors
BC847xMB series - 45 V, 100 mA NPN general-purpose transistors DFN 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | DFN | |
Pin Count | 3 | |
Manufacturer Package Code | SOT883B | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.1 A | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 200 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.25 W | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transition Frequency-Nom (fT) | 100 MHz |
BC847BMB,315 Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the BC847BMB,315 is -40°C to 150°C.
-
Yes, the BC847BMB,315 is suitable for high-frequency applications up to 100 MHz due to its low transition frequency (ft) of 150 MHz.
-
The recommended storage temperature range for the BC847BMB,315 is -40°C to 150°C.
-
Yes, the BC847BMB,315 can be used in switching applications due to its low saturation voltage (Vce(sat)) of 0.2 V and high current gain (hFE) of 100-400.
-
Yes, the BC847BMB,315 is RoHS (Restriction of Hazardous Substances) compliant, making it suitable for use in environmentally friendly designs.