Part Details for BC847AQAZ by NXP Semiconductors
Results Overview of BC847AQAZ by NXP Semiconductors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BC847AQAZ Information
BC847AQAZ by NXP Semiconductors is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for BC847AQAZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85971375
|
Verical | Trans GP BJT NPN 45V 0.1A 440mW 3-Pin DFN-D EP T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 10564 Package Multiple: 1 Date Code: 1501 | Americas - 65000 |
|
$0.0355 | Buy Now |
|
Rochester Electronics | Small Signal Bipolar Transistor, 0.1A, 45V, NPN RoHS: Compliant Status: Active Min Qty: 1 | 65000 |
|
$0.0176 / $0.0284 | Buy Now |
|
ComSIT USA | AVAILABLE EU | 279 |
|
RFQ |