Part Details for BC847ALT1 by onsemi
Results Overview of BC847ALT1 by onsemi
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BC847ALT1 Information
BC847ALT1 by onsemi is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for BC847ALT1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BC847ALT1
|
Avnet Americas | - Tape and Reel (Alt: BC847ALT1) RoHS: Not Compliant Min Qty: 250 Package Multiple: 250 Lead time: 111 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
86094478
|
Verical | Trans GP BJT NPN 45V 0.1A 300mW 3-Pin SOT-23 T/R RoHS: Not Compliant Min Qty: 5672 Package Multiple: 1 Date Code: 0501 | Americas - 21000 |
|
$0.0661 | Buy Now |
|
Bristol Electronics | 3000 |
|
RFQ | ||
|
Quest Components | TRANSISTOR,BJT,NPN,45V V(BR)CEO,100MA I(C),SOT-23 | 15865 |
|
$0.0377 / $0.1160 | Buy Now |
|
Quest Components | TRANSISTOR,BJT,NPN,45V V(BR)CEO,100MA I(C),SOT-23 | 3820 |
|
$0.0474 / $0.1580 | Buy Now |
|
Quest Components | TRANSISTOR,BJT,NPN,45V V(BR)CEO,100MA I(C),SOT-23 | 2400 |
|
$0.0870 / $0.2900 | Buy Now |
|
Quest Components | TRANSISTOR,BJT,NPN,45V V(BR)CEO,100MA I(C),SOT-23 | 677 |
|
$0.0870 / $0.2900 | Buy Now |
|
Rochester Electronics | TRANS NPN 45V 0.1A SOT23 RoHS: Compliant Status: Obsolete Min Qty: 1 | 23905 |
|
$0.0328 / $0.0529 | Buy Now |
|
Cytech Systems Limited | TRANS NPN 45V 100MA SOT23 | 1500 |
|
RFQ |
Part Details for BC847ALT1
BC847ALT1 CAD Models
BC847ALT1 Part Data Attributes
|
BC847ALT1
onsemi
Buy Now
Datasheet
|
Compare Parts:
BC847ALT1
onsemi
NPN Bipolar Transistor, SOT-23 (TO-236) 3 LEAD, 3000-REEL
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-23 (TO-236) 3 LEAD | |
Package Description | CASE 318-08, TO-236, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 318 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 111 Weeks | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 45 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 110 | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.225 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz |
Alternate Parts for BC847ALT1
This table gives cross-reference parts and alternative options found for BC847ALT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC847ALT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BC847-A | KEC | Check for Price | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, SOT-23, 3 PIN | BC847ALT1 vs BC847-A |
933589580215 | Nexperia | Check for Price | Small Signal Bipolar Transistor | BC847ALT1 vs 933589580215 |
BC847AMTF | Fairchild Semiconductor Corporation | Check for Price | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, LEAD FREE PACKAGE-3 | BC847ALT1 vs BC847AMTF |
BC847A,215 | NXP Semiconductors | Check for Price | BC847 series - 45 V, 100 mA NPN general-purpose transistors TO-236 3-Pin | BC847ALT1 vs BC847A,215 |
933589580235 | Nexperia | Check for Price | Small Signal Bipolar Transistor | BC847ALT1 vs 933589580235 |
BC847ALT1 | LRC Leshan Radio Co Ltd | Check for Price | Small Signal Bipolar Transistor, 0.1A I(C), NPN, | BC847ALT1 vs BC847ALT1 |
BC847A-TP | Micro Commercial Components | Check for Price | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | BC847ALT1 vs BC847A-TP |
BC847ATRL13 | NXP Semiconductors | Check for Price | 100mA, 45V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-236AB | BC847ALT1 vs BC847ATRL13 |
BC847A | Continental Device India Ltd | Check for Price | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, SOT-23, 3 PIN | BC847ALT1 vs BC847A |
BC847ALT1 | Motorola Mobility LLC | Check for Price | 100mA, 45V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-236AB | BC847ALT1 vs BC847ALT1 |
BC847ALT1 Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the BC847ALT1 is -55°C to 150°C, although the device can withstand storage temperatures up to 200°C.
-
To ensure reliability, follow proper handling and storage procedures, use a clean and dry environment, and avoid exceeding the maximum ratings specified in the datasheet. Additionally, consider using a moisture-sensitive device (MSD) handling procedure and a bake-out process to reduce moisture-related failures.
-
The maximum allowable power dissipation for the BC847ALT1 is 500 mW, but this value can be derated based on the operating temperature and package type. Refer to the thermal resistance and power derating curves in the datasheet for more information.
-
Yes, the BC847ALT1 can be used in switching applications, but it's essential to consider the device's switching characteristics, such as the transition frequency, rise and fall times, and switching losses. Ensure that the device is operated within its safe operating area (SOA) to prevent damage or premature failure.
-
To select the correct resistor values, consider the circuit's operating conditions, such as the supply voltage, load current, and desired gain. Use the transistor's current gain (β) and base-emitter voltage (VBE) to calculate the required resistor values. You can also use online calculators or simulation tools to aid in the design process.