-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Transistor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BC847A-G by Comchip Technology Corporation Ltd is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
750-BC847A-G
|
Mouser Electronics | Bipolar Transistors - BJT 6V, 10uA RoHS: Compliant | 1967 |
|
$0.0320 / $0.3300 | Buy Now |
|
Karl Kruse GmbH & Co KG | 6000 |
|
RFQ | ||
|
NAC | Transistor RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 6000 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 6000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BC847A-G
Comchip Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
BC847A-G
Comchip Technology Corporation Ltd
Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COMCHIP TECHNOLOGY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Comchip Technology | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 45 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 110 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.2 W | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz |
This table gives cross-reference parts and alternative options found for BC847A-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC847A-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BC847A | Yangzhou Yangjie Electronics Co Ltd | $0.0135 | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, | BC847A-G vs BC847A |
BC847A-TP-HF | Micro Commercial Components | $0.0338 | Small Signal Bipolar Transistor, | BC847A-G vs BC847A-TP-HF |
BC547A | Surge Components Inc | Check for Price | Small Signal Bipolar Transistor, | BC847A-G vs BC547A |
NST847AMX2T5G | onsemi | Check for Price | 100 mA, 45 V, NPN Bipolar Transistor in SOT-883 100 mA, 45 V, NPN Bipolar Transistor in SOT-883, X2DFN-3, 8000-REEL | BC847A-G vs NST847AMX2T5G |
BC847AF2 | Yangzhou Yangjie Electronics Co Ltd | Check for Price | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, | BC847A-G vs BC847AF2 |
BC847A-H | Formosa Microsemi Co Ltd | Check for Price | Small Signal Bipolar Transistor | BC847A-G vs BC847A-H |
BC847AT-TP-HF | Micro Commercial Components | Check for Price | Small Signal Bipolar Transistor, | BC847A-G vs BC847AT-TP-HF |
BC847 | DC Components Co Ltd | Check for Price | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, SOT-23, 3 PIN | BC847A-G vs BC847 |
BC847A | Galaxy Semi-Conductor Co Ltd | Check for Price | Small Signal Bipolar Transistor, | BC847A-G vs BC847A |
BC847A | DC Components Co Ltd | Check for Price | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, SOT-23, 3 PIN | BC847A-G vs BC847A |
The recommended operating temperature range for the BC847A-G is -55°C to 150°C, although the datasheet only specifies a storage temperature range of -55°C to 150°C.
To ensure reliability in high-humidity environments, it's recommended to follow proper handling and storage procedures, such as storing the devices in a dry, clean environment, and using moisture-barrier bags or desiccants to prevent moisture absorption.
The maximum allowable power dissipation for the BC847A-G is dependent on the ambient temperature and the thermal resistance of the device. According to the datasheet, the maximum power dissipation is 500 mW at an ambient temperature of 25°C, but this value can be derated for higher temperatures.
Yes, the BC847A-G can be used in switching applications, but it's essential to ensure that the device is operated within its safe operating area (SOA) to prevent damage or degradation. The datasheet provides information on the device's switching characteristics, such as the transition frequency and rise/fall times.
The selection of resistor values for the base and collector of the BC847A-G depends on the specific application and the desired operating conditions. A general rule of thumb is to choose resistor values that ensure the device operates within its recommended operating conditions, such as the base-emitter voltage and collector-emitter voltage.