-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BC847x-Q series - 45 V, 100 mA NPN general-purpose transistors@en-us TO-236 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BC847-QR by Nexperia is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1727-BC847-QR-ND
|
DigiKey | TRANS NPN 45V 0.1A TO-236AB Min Qty: 69000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0131 | Buy Now |
DISTI #
BC847-QR
|
Avnet Americas | Transistor GP BJT NPN 45V 100mA 3-Pin SOT-23 T/R - Tape and Reel (Alt: BC847-QR) RoHS: Compliant Min Qty: 75000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0079 / $0.0088 | Buy Now |
DISTI #
771-BC847-QR
|
Mouser Electronics | Bipolar Transistors - BJT 45 V, 100 mA NPN general-purpose transistors RoHS: Compliant | 32550 |
|
$0.0110 / $0.1000 | Buy Now |
DISTI #
E02:0323_17295879
|
Arrow Electronics | Trans GP BJT NPN 45V 0.1A 250mW Automotive AEC-Q101 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Date Code: 2401 | Europe - 48000 |
|
$0.0087 / $0.0097 | Buy Now |
DISTI #
87631233
|
Verical | Trans GP BJT NPN 45V 0.1A 250mW Automotive AEC-Q101 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2401 | Americas - 48000 |
|
$0.0087 / $0.0097 | Buy Now |
DISTI #
BC847-QR
|
TME | Transistor: NPN, bipolar, 45V, 0.1A, 250mW, SOT23,TO236AB Min Qty: 25 | 17190 |
|
$0.0111 / $0.0221 | Buy Now |
DISTI #
BC847-QR
|
Avnet Silica | Transistor GP BJT NPN 45V 100mA 3Pin SOT23 TR (Alt: BC847-QR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 171000 |
|
Buy Now | |
|
Cytech Systems Limited | TRANS NPN 45V 0.1A TO236AB | 1500 |
|
RFQ | |
DISTI #
BC847-QR
|
EBV Elektronik | Transistor GP BJT NPN 45V 100mA 3Pin SOT23 TR (Alt: BC847-QR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | EBV - 66000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BC847-QR
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BC847-QR
Nexperia
BC847x-Q series - 45 V, 100 mA NPN general-purpose transistors@en-us TO-236 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TO-236 | |
Package Description | SOT-23, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | SOT23 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Nexperia | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Base Capacitance-Max | 1.5 pF | |
Collector-Emitter Voltage-Max | 45 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 110 | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.25 W | |
Reference Standard | AEC-Q101; IEC-60134 | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz | |
VCEsat-Max | 0.4 V |
The recommended PCB footprint for the BC847-QR is a standard SOT23 package with a 1.3mm x 0.8mm body size and 0.5mm lead pitch. A recommended land pattern can be found in the Nexperia SOT23 package outline drawing.
To ensure reliable operation of the BC847-QR in high-temperature environments, follow proper thermal design guidelines, such as providing adequate heat sinking, minimizing thermal resistance, and staying within the recommended operating temperature range of -40°C to 150°C.
The maximum allowable current for the BC847-QR is 100mA, as specified in the datasheet. Exceeding this current may lead to device damage or failure.
Yes, the BC847-QR can be used as a switch, but it's essential to ensure that the transistor is properly biased and that the collector-emitter voltage is within the recommended range to avoid overheating or damage.
Choose resistor values based on the specific application requirements, such as the desired current gain, voltage drop, and power dissipation. A general guideline is to use a base resistor value between 1kΩ to 10kΩ, and a collector resistor value that limits the current to within the recommended range.