Part Details for BC846S by Nexperia
Results Overview of BC846S by Nexperia
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BC846S Information
BC846S by Nexperia is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for BC846S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip Stock | 51388 |
|
RFQ | ||
|
Cytech Systems Limited | BJT SOT-363 65V 100MA | 1000 |
|
RFQ |
Part Details for BC846S
BC846S CAD Models
BC846S Part Data Attributes
|
BC846S
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BC846S
Nexperia
Small Signal Bipolar Transistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Package Description | PLASTIC, SC-88, 6 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00.95 | |
Date Of Intro | 1999-05-29 | |
Samacsys Manufacturer | Nexperia | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Base Capacitance-Max | 1.5 pF | |
Collector-Emitter Voltage-Max | 65 V | |
Configuration | SEPARATE, 2 ELEMENTS | |
DC Current Gain-Min (hFE) | 110 | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation Ambient-Max | 0.2 W | |
Power Dissipation-Max (Abs) | 0.2 W | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz | |
VCEsat-Max | 0.1 V |
Alternate Parts for BC846S
This table gives cross-reference parts and alternative options found for BC846S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC846S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BC846ST/R | NXP Semiconductors | Check for Price | TRANSISTOR 100 mA, 65 V, 2 CHANNEL, NPN, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SC-88, 6 PIN, BIP General Purpose Small Signal | BC846S vs BC846ST/R |
BC846S Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the BC846S is -55°C to 150°C, but it's recommended to operate within -40°C to 125°C for optimal performance and reliability.
-
To ensure proper biasing, make sure to provide a stable voltage supply, and set the base-emitter voltage (VBE) between 0.6V to 0.8V. Also, ensure the collector-emitter voltage (VCE) is within the recommended range, typically around 1V to 10V, depending on the application.
-
The recommended storage temperature for the BC846S is -40°C to 30°C, and the recommended storage humidity is 60% RH or less. This helps prevent moisture-related issues and ensures the device remains functional over time.
-
While the BC846S is a general-purpose transistor, it's not optimized for high-frequency applications. If you need to operate at frequencies above 100 kHz, consider using a transistor specifically designed for high-frequency applications, such as the BFR93A or BFR96.
-
To prevent electrostatic discharge (ESD) damage, use an ESD wrist strap or mat when handling the BC846S. Also, ensure your workspace and equipment are ESD-protected, and avoid touching the device's pins or leads with your bare hands.