Part Details for BC846S by Infineon Technologies AG
Results Overview of BC846S by Infineon Technologies AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BC846S Information
BC846S by Infineon Technologies AG is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for BC846S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2940 |
|
RFQ |
Part Details for BC846S
BC846S CAD Models
BC846S Part Data Attributes
|
BC846S
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BC846S
Infineon Technologies AG
Small Signal Bipolar Transistor, 0.1A I(C), 65V V(BR)CEO, 2-Element, NPN, Silicon, ROHS COMPLIANT PACKAGE-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | ROHS COMPLIANT PACKAGE-6 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Infineon | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 65 V | |
Configuration | SEPARATE, 2 ELEMENTS | |
DC Current Gain-Min (hFE) | 200 | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 250 MHz |
Alternate Parts for BC846S
This table gives cross-reference parts and alternative options found for BC846S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC846S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BC846S,125 | Nexperia | $0.0508 | BC846S - NPN general purpose double transistor@en-us TSSOP 6-Pin | BC846S vs BC846S,125 |
BC846SZ | Nexperia | $0.0819 | BC846S - NPN general purpose double transistor@en-us TSSOP 6-Pin | BC846S vs BC846SZ |
BC846SF | Nexperia | $0.0865 | BC846S - NPN general purpose double transistor@en-us TSSOP 6-Pin | BC846S vs BC846SF |
BC846S,115 | NXP Semiconductors | Check for Price | BC846S - NPN general purpose double transistor TSSOP 6-Pin | BC846S vs BC846S,115 |
BC846ST/R | Nexperia | Check for Price | Small Signal Bipolar Transistor | BC846S vs BC846ST/R |
934055429165 | Nexperia | Check for Price | Small Signal Bipolar Transistor | BC846S vs 934055429165 |
934055429125 | Nexperia | Check for Price | Small Signal Bipolar Transistor | BC846S vs 934055429125 |
934055429115 | Nexperia | Check for Price | Small Signal Bipolar Transistor | BC846S vs 934055429115 |
BC846S | NXP Semiconductors | Check for Price | TRANSISTOR 100 mA, 65 V, 2 CHANNEL, NPN, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SC-88, 6 PIN, BIP General Purpose Small Signal | BC846S vs BC846S |
BC846S | Nexperia | Check for Price | Small Signal Bipolar Transistor | BC846S vs BC846S |