Part Details for BC846S by Diotec Semiconductor AG
Results Overview of BC846S by Diotec Semiconductor AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BC846S Information
BC846S by Diotec Semiconductor AG is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for BC846S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-BC846SCT-ND
|
DigiKey | TRANS 2NPN 65V 100MA SOT-363 Min Qty: 1 Lead time: 2 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
291 In Stock |
|
$0.0225 / $0.2100 | Buy Now |
DISTI #
637-BC846S
|
Mouser Electronics | Bipolar Transistors - BJT BJT, SOT-363, 65V, 100mA, NPN RoHS: Compliant | 5219 |
|
$0.0360 / $0.2100 | Buy Now |
|
Onlinecomponents.com | Bipolar Transistor - SOT-363 - 65V - 100mA - NPN RoHS: Compliant | 72000 Factory Stock |
|
$0.0197 / $0.0308 | Buy Now |
DISTI #
87603239
|
Verical | Trans GP BJT NPN 65V 0.1A 250mW 6-Pin SOT-363 T/R RoHS: Compliant Min Qty: 1774 Package Multiple: 1 | Americas - 2377 |
|
$0.0403 | Buy Now |
DISTI #
BC846S-DIO
|
TME | Transistor: NPN x2, bipolar, 65V, 0.1A, 250mW, SOT363 Min Qty: 25 | 1550 |
|
$0.0237 / $0.0356 | Buy Now |
|
Master Electronics | Bipolar Transistor - SOT-363 - 65V - 100mA - NPN RoHS: Compliant | 72000 Factory Stock |
|
$0.0197 / $0.0308 | Buy Now |
Part Details for BC846S
BC846S CAD Models
BC846S Part Data Attributes
|
BC846S
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
BC846S
Diotec Semiconductor AG
Small Signal Bipolar Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Diotec | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 65 V | |
Configuration | SEPARATE, 2 ELEMENTS | |
DC Current Gain-Min (hFE) | 200 | |
JESD-30 Code | R-PDSO-G6 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz |
Alternate Parts for BC846S
This table gives cross-reference parts and alternative options found for BC846S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC846S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BC846S-C | Secos Corporation | Check for Price | Small Signal Bipolar Transistor, 0.1A I(C), NPN | BC846S vs BC846S-C |
BC846ASG-AL6-R | Unisonic Technologies Co Ltd | Check for Price | Small Signal Bipolar Transistor | BC846S vs BC846ASG-AL6-R |
BC846S Frequently Asked Questions (FAQ)
-
The BC846S can operate safely between -55°C to 150°C, but the recommended operating temperature range is -40°C to 125°C for optimal performance.
-
To ensure proper biasing, the base-emitter voltage (VBE) should be around 0.65-0.7V, and the collector-emitter voltage (VCE) should be around 1-2V. Additionally, the base current should be limited to prevent overheating.
-
The maximum collector current (IC) rating for the BC846S is 100mA, and the maximum peak current rating is 150mA. Exceeding these ratings can lead to device failure.
-
To protect the BC846S from ESD, handle the device by the body or use an anti-static wrist strap. Store the device in an anti-static bag or wrap it in anti-static material. Avoid touching the device's pins or leads.
-
Yes, the BC846S can be used in switching applications, but it's essential to ensure the device is properly biased and the switching frequency is within the recommended range (up to 100 kHz). Exceeding the recommended frequency can lead to device overheating.