Part Details for BC846BWT1G/NAVICO by onsemi
Results Overview of BC846BWT1G/NAVICO by onsemi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BC846BWT1G/NAVICO Information
BC846BWT1G/NAVICO by onsemi is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for BC846BWT1G/NAVICO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BC846BWT1G
|
Avnet Americas | Single Bipolar Transistor, NPN, 65 V, 100 mA, 200 mW, SOT-323 (SC-70), 3 Pins, Surface Mount - Tape and Reel (Alt: BC846BWT1G) RoHS: Compliant Min Qty: 60000 Package Multiple: 30000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.0099 / $0.0108 | Buy Now |