Part Details for BC846BWQ-7-F by Diodes Incorporated
Results Overview of BC846BWQ-7-F by Diodes Incorporated
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BC846BWQ-7-F Information
BC846BWQ-7-F by Diodes Incorporated is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for BC846BWQ-7-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-BC846BWQ-7-FTR-ND
|
DigiKey | TRANS NPN 65V 0.1A SOT-323 Min Qty: 3000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0195 / $0.0365 | Buy Now |
DISTI #
BC846BWQ-7-F
|
Avnet Americas | Trans GP BJT NPN 65V 0.1A 3-Pin SOT-323 T/R - Tape and Reel (Alt: BC846BWQ-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 36000 Factory Stock |
|
$0.0138 / $0.0143 | Buy Now |
DISTI #
621-BC846BWQ-7-F
|
Mouser Electronics | Bipolar Transistors - BJT General Purpose Transistor SOT323 T&R 3K RoHS: Compliant | 376 |
|
$0.0190 / $0.2000 | Buy Now |
DISTI #
P40:2555_23840321
|
Arrow Electronics | Trans GP BJT NPN 65V 0.1A 200mW 3-Pin SOT-323 T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 7370 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2149 | Europe - 9000 |
|
$0.0118 / $0.0155 | Buy Now |
DISTI #
BC846BWQ-7-F
|
TME | Transistor: NPN Min Qty: 1 | 0 |
|
$0.0201 / $0.3878 | RFQ |
DISTI #
BC846BWQ-7-F
|
Avnet Silica | Trans GP BJT NPN 65V 01A 3Pin SOT323 TR (Alt: BC846BWQ-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 3000 |
|
Buy Now | |
|
Vyrian | Transistors | 20742 |
|
RFQ |
Part Details for BC846BWQ-7-F
BC846BWQ-7-F CAD Models
BC846BWQ-7-F Part Data Attributes
|
BC846BWQ-7-F
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
BC846BWQ-7-F
Diodes Incorporated
Small Signal Bipolar Transistor, 0.1A I(C), 65V V(BR)CEO, 1-Element, NPN, Silicon, GREEN, PLASTIC PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Additional Feature | HIGH RELIABILITY | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 65 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 200 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.2 W | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 300 MHz |
BC846BWQ-7-F Frequently Asked Questions (FAQ)
-
The recommended PCB footprint for the BC846BWQ-7-F is a standard SOT23-3L package with a 1.3mm x 1.3mm body size and 0.5mm lead pitch. The datasheet provides a recommended land pattern and soldering guidelines.
-
The BC846BWQ-7-F is rated for operation up to 150°C, but it's recommended to derate the power dissipation and current handling at higher temperatures. Consult the datasheet for thermal resistance and power derating curves.
-
The BC846BWQ-7-F is a moisture-sensitive device. To ensure reliable operation, follow proper storage and handling procedures, and consider using moisture-barrier bags or dry packing. Also, ensure the PCB is properly cleaned and dried before assembly.
-
The BC846BWQ-7-F has a human-body model (HBM) ESD rating of 2kV and a machine model (MM) ESD rating of 200V. Take proper ESD precautions during handling and assembly to prevent damage.
-
The BC846BWQ-7-F is a general-purpose transistor, not optimized for high-frequency switching. While it can be used in switching applications, its performance may degrade at high frequencies due to internal capacitances and resistances. Consider using a transistor specifically designed for high-frequency switching.