Part Details for BC846BWE6327 by Infineon Technologies AG
Results Overview of BC846BWE6327 by Infineon Technologies AG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BC846BWE6327 Information
BC846BWE6327 by Infineon Technologies AG is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for BC846BWE6327
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-BC846BWE6327-ND
|
DigiKey | TRANS NPN 65V 0.1A SOT-323 Min Qty: 10764 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
734900 In Stock |
|
$0.0300 | Buy Now |
|
Rochester Electronics | General Purpose Transistor RoHS: Compliant Status: Obsolete Min Qty: 1 | 734900 |
|
$0.0166 / $0.0268 | Buy Now |
|
ComSIT USA | NPN SILICON AF TRANSISTOR Small Signal Bipolar Transistor, 0.1A I(C), 65V V(BR)CEO, 1-Element, NPN, Silicon ECCN: EAR99 RoHS: Compliant |
|
|
RFQ |
Part Details for BC846BWE6327
BC846BWE6327 CAD Models
BC846BWE6327 Part Data Attributes
|
BC846BWE6327
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BC846BWE6327
Infineon Technologies AG
Small Signal Bipolar Transistor, 0.1A I(C), 65V V(BR)CEO, 1-Element, NPN, Silicon
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 65 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 200 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.25 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 250 MHz |
Alternate Parts for BC846BWE6327
This table gives cross-reference parts and alternative options found for BC846BWE6327. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC846BWE6327, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BC846BW | Infineon Technologies AG | Check for Price | Small Signal Bipolar Transistor, 0.1A I(C), 65V V(BR)CEO, 1-Element, NPN, Silicon, ROHS COMPLIANT PACKAGE-3 | BC846BWE6327 vs BC846BW |
BC846BW-R2-10001 | PanJit Semiconductor | Check for Price | Transistor | BC846BWE6327 vs BC846BW-R2-10001 |
934021740115 | Nexperia | Check for Price | Small Signal Bipolar Transistor, 0.1A I(C), 65V V(BR)CEO, 1-Element, NPN, Silicon | BC846BWE6327 vs 934021740115 |
BC846BW/T3 | NXP Semiconductors | Check for Price | TRANSISTOR 100 mA, 65 V, NPN, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SC-70, 3 PIN, BIP General Purpose Small Signal | BC846BWE6327 vs BC846BW/T3 |
BC846BW | WEITRON INTERNATIONAL CO., LTD. | Check for Price | Small Signal Bipolar Transistor, NPN | BC846BWE6327 vs BC846BW |
BC846BWT/R7 | PanJit Semiconductor | Check for Price | Small Signal Bipolar Transistor, 0.1A I(C), 65V V(BR)CEO, 1-Element, NPN, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | BC846BWE6327 vs BC846BWT/R7 |
BC846BW,115 | NXP Semiconductors | Check for Price | BC846 series - 65 V, 100 mA NPN general-purpose transistors SC-70 3-Pin | BC846BWE6327 vs BC846BW,115 |