Part Details for BC846BW by NXP Semiconductors
Results Overview of BC846BW by NXP Semiconductors
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BC846BW Information
BC846BW by NXP Semiconductors is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for BC846BW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 11991 |
|
RFQ | ||
|
Quest Components | TRANSISTOR,BJT,NPN,65V V(BR)CEO,SOT-323 | 9592 |
|
$0.0400 / $0.2000 | Buy Now |
|
Quest Components | TRANSISTOR,BJT,NPN,65V V(BR)CEO,SOT-323 | 4408 |
|
$0.0360 / $0.0800 | Buy Now |
|
Ameya Holding Limited | Transistor: NPN, bipolar, 65V, 0.1A, 200mW, SOT323 | 45000 |
|
Buy Now RFQ | |
|
ComSIT USA | AVAILABLE EU | 605 |
|
RFQ | |
|
Win Source Electronics | NPN general purpose transistors | 658900 |
|
$0.0081 / $0.0104 | Buy Now |
Part Details for BC846BW
BC846BW CAD Models
BC846BW Part Data Attributes
|
BC846BW
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BC846BW
NXP Semiconductors
TRANSISTOR 100 mA, 65 V, NPN, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SC-70, 3 PIN, BIP General Purpose Small Signal
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SC-70 | |
Package Description | PLASTIC, SC-70, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00.95 | |
Samacsys Manufacturer | NXP | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Base Capacitance-Max | 3 pF | |
Collector-Emitter Voltage-Max | 65 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 200 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz | |
VCEsat-Max | 0.6 V |
Alternate Parts for BC846BW
This table gives cross-reference parts and alternative options found for BC846BW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC846BW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BC846BWT/R | NXP Semiconductors | Check for Price | TRANSISTOR 100 mA, 65 V, NPN, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SC-70, 3 PIN, BIP General Purpose Small Signal | BC846BW vs BC846BWT/R |
BC846BW,115 | NXP Semiconductors | Check for Price | BC846 series - 65 V, 100 mA NPN general-purpose transistors SC-70 3-Pin | BC846BW vs BC846BW,115 |
BC846BW-7-F | Diodes Incorporated | $0.0544 | Small Signal Bipolar Transistor, 0.1A I(C), 65V V(BR)CEO, 1-Element, NPN, Silicon, GREEN, PLASTIC PACKAGE-3 | BC846BW vs BC846BW-7-F |
BC846BW | Weitronic Enterprise Co Ltd | Check for Price | Small Signal Bipolar Transistor | BC846BW vs BC846BW |
BC846BWE6433 | Infineon Technologies AG | Check for Price | Small Signal Bipolar Transistor, 0.1A I(C), 65V V(BR)CEO, 1-Element, NPN, Silicon | BC846BW vs BC846BWE6433 |
BC846BW-R2-10001 | PanJit Semiconductor | Check for Price | Transistor | BC846BW vs BC846BW-R2-10001 |
BC846BW | Infineon Technologies AG | Check for Price | Small Signal Bipolar Transistor, 0.1A I(C), 65V V(BR)CEO, 1-Element, NPN, Silicon, ROHS COMPLIANT PACKAGE-3 | BC846BW vs BC846BW |
BC846BWT3 | onsemi | Check for Price | TRANSISTOR 100 mA, 65 V, NPN, Si, SMALL SIGNAL TRANSISTOR, CASE 419-02, SC-70, 3 PIN, BIP General Purpose Small Signal | BC846BW vs BC846BWT3 |
BC846BW Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the BC846BW is -40°C to 150°C, but it's recommended to operate within -40°C to 125°C for optimal performance and reliability.
-
To ensure proper biasing, make sure to follow the recommended voltage and current ratings, and use a suitable resistor value for the base-emitter junction. A general rule of thumb is to keep the base-emitter voltage (Vbe) between 0.6V to 0.8V for optimal performance.
-
The maximum current handling capacity of the BC846BW is 100mA for the collector current (Ic) and 50mA for the base current (Ib). Exceeding these ratings can lead to device damage or failure.
-
The BC846BW is a general-purpose NPN transistor suitable for both switching and amplification applications. However, its performance may vary depending on the specific application and circuit design. For switching applications, it's recommended to use a suitable base resistor to ensure proper turn-on and turn-off times.
-
To prevent electrostatic discharge (ESD) damage, handle the BC846BW with care, use an anti-static wrist strap or mat, and ensure the workspace is ESD-protected. Additionally, consider adding ESD protection components, such as diodes or resistors, to the circuit design.