-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BC846xW-Q series - 65 V, 100 mA NPN general-purpose transistors@en-us SC-70 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BC846BW-QX by Nexperia is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1727-BC846BW-QX-ND
|
DigiKey | TRANS NPN 65V 0.1A SOT-323 Min Qty: 51000 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0171 | Buy Now |
DISTI #
BC846BW-QX
|
Avnet Americas | Transistor GP BJT NPN 65V 100mA 3-Pin SOT-323 T/R - Tape and Reel (Alt: BC846BW-QX) RoHS: Compliant Min Qty: 57000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0105 / $0.0117 | Buy Now |
DISTI #
771-BC846BW-QX
|
Mouser Electronics | Bipolar Transistors - BJT 65 V, 100 mA NPN/NPN general-purpose transistor RoHS: Compliant | 66474 |
|
$0.0180 / $0.1300 | Buy Now |
|
Rochester Electronics | 65 V, 500 mA NPN general-purpose transistors RoHS: Compliant Status: Active Min Qty: 1 | 9000 |
|
$0.0166 / $0.0268 | Buy Now |
DISTI #
BC846BW-QX
|
TTI | Bipolar Transistors - BJT 65 V, 100 mA NPN/NPN general-purpose transistor RoHS: Compliant pbFree: Pb-Free Min Qty: 24000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0116 / $0.0152 | Buy Now |
DISTI #
BC846BW-QX
|
TME | Transistor: NPN, bipolar, 65V, 0.1A, 200mW, SC70,SOT323 Min Qty: 25 | 3125 |
|
$0.0158 / $0.0350 | Buy Now |
DISTI #
BC846BW-QX
|
Avnet Asia | Transistor GP BJT NPN 65V 100mA 3-Pin SOT-323 T/R (Alt: BC846BW-QX) RoHS: Compliant Min Qty: 60000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days | 0 |
|
$0.0157 / $0.0175 | Buy Now |
DISTI #
BC846BW-QX
|
Avnet Silica | Transistor GP BJT NPN 65V 100mA 3Pin SOT323 TR (Alt: BC846BW-QX) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
BC846BW-QX
|
EBV Elektronik | Transistor GP BJT NPN 65V 100mA 3Pin SOT323 TR (Alt: BC846BW-QX) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 27000 |
|
$0.0180 / $0.0195 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BC846BW-QX
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BC846BW-QX
Nexperia
BC846xW-Q series - 65 V, 100 mA NPN general-purpose transistors@en-us SC-70 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SC-70 | |
Package Description | SC-70, SOT-323, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | SOT323 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Nexperia | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Base Capacitance-Max | 3 pF | |
Collector-Emitter Voltage-Max | 65 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 200 | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.2 W | |
Reference Standard | AEC-Q101; IEC-60134 | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz | |
VCEsat-Max | 0.4 V |
The maximum operating temperature range for the BC846BW-QX is -40°C to 150°C.
Yes, the BC846BW-QX is suitable for high-frequency applications up to 100 MHz due to its low capacitance and high transition frequency (fT).
The recommended storage temperature range for the BC846BW-QX is -40°C to 150°C.
Yes, the BC846BW-QX can be used in switching applications due to its low saturation voltage and high current gain.
Yes, the BC846BW-QX is lead-free and RoHS compliant, making it suitable for use in environmentally friendly designs.