Part Details for BC846BW-AQ by Diotec Semiconductor AG
Results Overview of BC846BW-AQ by Diotec Semiconductor AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BC846BW-AQ Information
BC846BW-AQ by Diotec Semiconductor AG is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for BC846BW-AQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-BC846BW-AQCT-ND
|
DigiKey | TRANS NPN 65V 0.1A SOT-323 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3000 In Stock |
|
$0.0129 / $0.1300 | Buy Now |
DISTI #
637-BC846BW-AQ
|
Mouser Electronics | Bipolar Transistors - BJT BJT, SOT-323, 65V, 100mA, NPN, AEC-Q101 RoHS: Compliant | 0 |
|
$0.0150 / $0.1500 | Order Now |
|
Onlinecomponents.com | Bipolar Transistor - SOT-323 - 65V - 100mA - NPN - AEC-Q101 RoHS: Compliant | 0 |
|
$0.0109 / $0.0160 | Buy Now |
DISTI #
65548325
|
Verical | Trans GP BJT NPN 65V 0.1A 200mW 3-Pin SOT-323 T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2251 | Americas - 9000 |
|
$0.0112 / $0.0119 | Buy Now |
DISTI #
BC846BW-AQ-DIO
|
TME | Transistor: NPN, bipolar, 65V, 0.1A, 200mW, SOT323 Min Qty: 25 | 3200 |
|
$0.0125 / $0.0301 | Buy Now |
Part Details for BC846BW-AQ
BC846BW-AQ CAD Models
BC846BW-AQ Part Data Attributes
|
BC846BW-AQ
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
BC846BW-AQ
Diotec Semiconductor AG
Small Signal Bipolar Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2019-01-11 | |
Samacsys Manufacturer | Diotec | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Terminal Finish | Matte Tin (Sn) - annealed |