Part Details for BC846BW/DG/B4,115 by Nexperia
Results Overview of BC846BW/DG/B4,115 by Nexperia
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BC846BW/DG/B4,115 Information
BC846BW/DG/B4,115 by Nexperia is an Other Transistor.
Other Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for BC846BW/DG/B4,115
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86094356
|
Verical | BC846BW/DG/B4,115 Min Qty: 11195 Package Multiple: 1 Date Code: 1801 | Americas - 30000 |
|
$0.0335 | Buy Now |
|
Rochester Electronics | successor of /DG/B3 RoHS: Compliant Status: Active Min Qty: 1 | 30000 |
|
$0.0166 / $0.0268 | Buy Now |
DISTI #
BC846BW/DG/B4,115
|
Avnet Silica | SOT 3233 65 V 100 mA NPN generalpurpose transistors (Alt: BC846BW/DG/B4,115) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now |