-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BC846BS-Q - 65 V, 100 mA NPN/NPN general-purpose transistor@en-us TSSOP 6-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BC846BS-QX by Nexperia is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1727-BC846BS-QX-ND
|
DigiKey | TRANS 2NPN 65V 100MA 6-TSSOP Min Qty: 30000 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0281 | Buy Now |
DISTI #
BC846BS-QX
|
Avnet Americas | Transistor BJT Array Dual NPN 65V 100mA 6-Pin TSSOP T/R - Tape and Reel (Alt: BC846BS-QX) RoHS: Compliant Min Qty: 33000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0177 / $0.0197 | Buy Now |
DISTI #
771-BC846BS-QX
|
Mouser Electronics | Bipolar Transistors - BJT 65 V, 100 mA NPN/NPN general-purpose double transistor RoHS: Compliant | 7980 |
|
$0.0280 / $0.2200 | Buy Now |
DISTI #
88140220
|
Verical | Trans GP BJT NPN 65V 0.1A 300mW Automotive AEC-Q101 6-Pin TSSOP T/R RoHS: Compliant Min Qty: 11195 Package Multiple: 1 Date Code: 2201 | Americas - 372000 |
|
$0.0335 | Buy Now |
DISTI #
88140219
|
Verical | Trans GP BJT NPN 65V 0.1A 300mW Automotive AEC-Q101 6-Pin TSSOP T/R RoHS: Compliant Min Qty: 11195 Package Multiple: 1 Date Code: 2101 | Americas - 87000 |
|
$0.0335 | Buy Now |
DISTI #
86095928
|
Verical | Trans GP BJT NPN 65V 0.1A 300mW Automotive AEC-Q101 6-Pin TSSOP T/R RoHS: Compliant Min Qty: 11195 Package Multiple: 1 Date Code: 2301 | Americas - 36000 |
|
$0.0335 | Buy Now |
|
Rochester Electronics | 65 V, 100 mA NPN/NPN general-purpose transistor RoHS: Compliant Status: Active Min Qty: 1 | 495000 |
|
$0.0166 / $0.0268 | Buy Now |
DISTI #
BC846BS-QX
|
TTI | Bipolar Transistors - BJT 65 V, 100 mA NPN/NPN general-purpose double transistor RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 51000 In Stock |
|
$0.0285 / $0.0297 | Buy Now |
DISTI #
BC846BS-QX
|
TME | Transistor: NPN x2, bipolar, 65V, 0.1A, 200mW, SC88,SOT363,TSSOP6 Min Qty: 1 | 3070 |
|
$0.0267 / $0.1949 | Buy Now |
DISTI #
BC846BS-QX
|
Avnet Asia | Transistor BJT Array Dual NPN 65V 100mA 6-Pin TSSOP T/R (Alt: BC846BS-QX) RoHS: Compliant Min Qty: 33000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days | 0 |
|
$0.0345 / $0.0386 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BC846BS-QX
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BC846BS-QX
Nexperia
BC846BS-Q - 65 V, 100 mA NPN/NPN general-purpose transistor@en-us TSSOP 6-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TSSOP | |
Package Description | SC-88, SOT-363, TSSOP-6 | |
Pin Count | 6 | |
Manufacturer Package Code | SOT363 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Nexperia | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Base Capacitance-Max | 1.9 pF | |
Collector-Emitter Voltage-Max | 65 V | |
Configuration | SEPARATE, 2 ELEMENTS | |
DC Current Gain-Min (hFE) | 200 | |
JESD-30 Code | R-PDSO-G6 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.3 W | |
Reference Standard | AEC-Q101; IEC-60134 | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz | |
VCEsat-Max | 0.3 V |
The recommended PCB footprint for the BC846BS-QX is a standard SOT23 package with a 1.3 mm x 0.8 mm body size and a 0.5 mm pitch. The datasheet provides a recommended land pattern and soldering guidelines.
To ensure reliable operation of the BC846BS-QX in high-temperature environments, follow the recommended operating temperature range of -40°C to 150°C, and consider derating the device's power dissipation according to the thermal resistance and ambient temperature. Additionally, ensure good thermal design and heat sinking to minimize junction temperature.
The maximum allowable voltage for the BC846BS-QX is 65 V, which is the maximum collector-emitter voltage (Vceo) rating. However, it's essential to consider the device's safe operating area (SOA) and ensure that the voltage and current ratings are not exceeded to prevent damage or premature failure.
While the BC846BS-QX is a general-purpose transistor, it's not optimized for high-frequency switching applications. The device's transition frequency (fT) is around 100 MHz, which may not be suitable for very high-frequency applications. Consider using a transistor specifically designed for high-frequency switching, such as a RF transistor or a dedicated high-frequency switch.
The BC846BS-QX has a human-body model (HBM) ESD rating of 2 kV and a machine model (MM) ESD rating of 200 V. To handle ESD protection, follow proper handling and storage procedures, use ESD-protective packaging and materials, and consider adding external ESD protection devices or circuits in your design.