Part Details for BC846BR13 by Diotec Semiconductor AG
Results Overview of BC846BR13 by Diotec Semiconductor AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BC846BR13 Information
BC846BR13 by Diotec Semiconductor AG is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for BC846BR13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2796-BC846BR13TR-ND
|
DigiKey | TRANS NPN 65V 0.1A SOT23-3 Min Qty: 10000 Lead time: 2 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
1420000 In Stock |
|
$0.0179 | Buy Now |
DISTI #
4878-BC846BR13-ND
|
DigiKey | TRANS NPN 65V 0.1A SOT23-3 Min Qty: 10000 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0167 | Buy Now |
DISTI #
637-BC846BR13
|
Mouser Electronics | Bipolar Transistors - BJT BJT, SOT-23, 65V, 100mA, NPN RoHS: Compliant | 9805 |
|
$0.0130 / $0.1000 | Buy Now |
|
Onlinecomponents.com | Bipolar Transistor - SOT-23 - 65V - 100mA - NPN RoHS: Compliant | 660000 Factory Stock |
|
$0.0075 / $0.0097 | Buy Now |
|
Master Electronics | Bipolar Transistor - SOT-23 - 65V - 100mA - NPN RoHS: Compliant | 660000 Factory Stock |
|
$0.0075 / $0.0097 | Buy Now |
Part Details for BC846BR13
BC846BR13 CAD Models
BC846BR13 Part Data Attributes
|
BC846BR13
Diotec Semiconductor AG
Buy Now
|
Compare Parts:
BC846BR13
Diotec Semiconductor AG
|
Samacsys Manufacturer | Diotec |