-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BC846BQC-QZ by Nexperia is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AJ8037
|
Newark | Transistor, Npn, 65V, 0.1A, Dfn1412D, Transistor Polarity:Npn, Collector Emitter Voltage Max:65V, Continuous Collector Current:100Ma, Power Dissipation:450Mw, Transistor Mounting:Surface Mount, No. Of Pins:3Pins Rohs Compliant: Yes |Nexperia BC846BQC-QZ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2440 |
|
$0.0240 | Buy Now |
DISTI #
1727-BC846BQC-QZCT-ND
|
DigiKey | TRANS NPN 65V 0.1A DFN1412D-3 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
29665 In Stock |
|
$0.0252 / $0.2100 | Buy Now |
DISTI #
BC846BQC-QZ
|
Avnet Americas | Transistor GP BJT NPN 65V 100mA 3-Pin DFN1412D - Tape and Reel (Alt: BC846BQC-QZ) RoHS: Compliant Min Qty: 30000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0230 / $0.0251 | Buy Now |
DISTI #
771-BC846BQC-QZ
|
Mouser Electronics | Bipolar Transistors - BJT 65 V, 100 mA NPN general-purpose transistor RoHS: Compliant | 13456 |
|
$0.0260 / $0.2100 | Buy Now |
DISTI #
BC846BQC-QZ
|
TTI | Bipolar Transistors - BJT 65 V, 100 mA NPN general-purpose transistor RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 50000 In Stock |
|
$0.0252 / $0.0317 | Buy Now |
DISTI #
BC846BQC-QZ
|
Avnet Silica | Transistor GP BJT NPN 65V 100mA 3Pin DFN1412D (Alt: BC846BQC-QZ) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
BC846BQC-QZ
|
EBV Elektronik | Transistor GP BJT NPN 65V 100mA 3Pin DFN1412D (Alt: BC846BQC-QZ) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy