-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Bipolar Transistor, 0.1A I(C), 65V V(BR)CEO, NPN and PNP,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BC846BPN-13P by Micro Commercial Components is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
353-BC846BPN-13PTR-ND
|
DigiKey | TRANS NPN/PNP 65V 100MA SOT-363 Min Qty: 10000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0350 / $0.0498 | Buy Now |
DISTI #
833-BC846BPN-13P
|
Mouser Electronics | Bipolar Transistors - BJT | 0 |
|
$0.0360 / $0.3700 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BC846BPN-13P
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
BC846BPN-13P
Micro Commercial Components
Small Signal Bipolar Transistor, 0.1A I(C), 65V V(BR)CEO, NPN and PNP,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | MCC | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 65 V | |
DC Current Gain-Min (hFE) | 200 | |
Polarity/Channel Type | NPN AND PNP |