Part Details for BC846BPN by Nexperia
Results Overview of BC846BPN by Nexperia
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BC846BPN Information
BC846BPN by Nexperia is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for BC846BPN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 123000 |
|
RFQ | ||
|
Quest Components | 98400 |
|
$0.0780 / $0.5200 | Buy Now |
Part Details for BC846BPN
BC846BPN CAD Models
BC846BPN Part Data Attributes
|
BC846BPN
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BC846BPN
Nexperia
Small Signal Bipolar Transistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Package Description | SC-88, SOT-363, TSSOP-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2017-02-01 | |
Samacsys Manufacturer | Nexperia | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Base Capacitance-Max | 1.9 pF | |
Collector-Emitter Voltage-Max | 65 V | |
Configuration | SEPARATE, 2 ELEMENTS | |
DC Current Gain-Min (hFE) | 200 | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN AND PNP | |
Power Dissipation-Max (Abs) | 0.3 W | |
Reference Standard | IEC-60134 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz | |
VCEsat-Max | 0.3 V |
BC846BPN Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the BC846BPN is -55°C to 150°C, but it's recommended to operate within -40°C to 125°C for optimal performance and reliability.
-
The BC846BPN has built-in ESD protection, but it's still recommended to follow proper handling and storage procedures to prevent damage. Use an anti-static wrist strap, mat, or packaging materials, and avoid touching the pins or leads.
-
Store the BC846BPN in a dry, cool place, away from direct sunlight and moisture. The recommended storage temperature range is -40°C to 30°C, and the relative humidity should be below 60%.
-
The BC846BPN is a general-purpose transistor, and its frequency response is limited. It's not recommended for high-frequency applications above 100 MHz. For high-frequency applications, consider using a transistor specifically designed for high-frequency operation.
-
The maximum collector current for the BC846BPN is dependent on the operating temperature and the collector-emitter voltage. Refer to the datasheet's Safe Operating Area (SOA) graph to determine the maximum collector current for your specific application.