Part Details for BC846BDW1T1H by onsemi
Results Overview of BC846BDW1T1H by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BC846BDW1T1H Information
BC846BDW1T1H by onsemi is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for BC846BDW1T1H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-BC846BDW1T1H-ND
|
DigiKey | TRANS 2NPN 65V 100MA SC88/SC70 Min Qty: 4365 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
6000 In Stock |
|
$0.0700 | Buy Now |
DISTI #
88047834
|
Verical | BC846BDW1T1H Min Qty: 4539 Package Multiple: 1 | Americas - 6000 |
|
$0.0826 | Buy Now |
|
Rochester Electronics | GENERAL PURPOSE TRANSISTO RoHS: Compliant Status: Obsolete Min Qty: 1 | 6000 |
|
$0.0410 / $0.0661 | Buy Now |
Part Details for BC846BDW1T1H
BC846BDW1T1H CAD Models
BC846BDW1T1H Part Data Attributes
|
BC846BDW1T1H
onsemi
Buy Now
|
Compare Parts:
BC846BDW1T1H
onsemi
|
Samacsys Manufacturer | onsemi |