-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Bipolar Transistor, 0.1A I(C), 65V V(BR)CEO, 1-Element, NPN, Silicon, TO-236, ROHS COMPLIANT, PLASTIC PACKAGE-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BC846B by Diotec Semiconductor AG is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-BC846BCT-ND
|
DigiKey | TRANS NPN 65V 0.1A SOT23-3 Min Qty: 1 Lead time: 2 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
17236 In Stock |
|
$0.0097 / $0.1000 | Buy Now |
DISTI #
637-BC846B
|
Mouser Electronics | Bipolar Transistors - BJT BJT, SOT-23, 65V, 100mA, NPN RoHS: Compliant | 61131 |
|
$0.0110 / $0.1000 | Buy Now |
DISTI #
E02:0323_06675374
|
Arrow Electronics | Trans GP BJT NPN 65V 0.1A 250mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Date Code: 2502 | Europe - 2244000 |
|
$0.0090 / $0.0180 | Buy Now |
|
Onlinecomponents.com | Bipolar Transistor - SOT-23 - 65V - 100mA - NPN RoHS: Compliant |
53000 In Stock 141000 Factory Stock |
|
$0.0105 / $0.0144 | Buy Now |
DISTI #
88175629
|
Verical | Trans GP BJT NPN 65V 0.1A 250mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2502 | Americas - 2244000 |
|
$0.0135 | Buy Now |
DISTI #
87355428
|
Verical | Trans GP BJT NPN 65V 0.1A 250mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3449 Package Multiple: 1 | Americas - 112752 |
|
$0.0203 | Buy Now |
DISTI #
62340334
|
Verical | Trans GP BJT NPN 65V 0.1A 250mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Date Code: 2220 | Americas - 51000 |
|
$0.0139 / $0.0187 | Buy Now |
DISTI #
88080774
|
Verical | Trans GP BJT NPN 65V 0.1A 250mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 6200 Package Multiple: 100 | Americas - 11500 |
|
$0.0116 / $0.0137 | Buy Now |
DISTI #
BC846B-DIO
|
TME | Transistor: NPN, bipolar, 65V, 0.1A, 250mW, SOT23 Min Qty: 1 | 116682 |
|
$0.0124 / $0.1370 | Buy Now |
DISTI #
TDSTD8873
|
Rutronik | NPN TRANSISTOR 65V 0,1A SOT23 RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Stock DE - 384000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0113 / $0.0134 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BC846B
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
BC846B
Diotec Semiconductor AG
Small Signal Bipolar Transistor, 0.1A I(C), 65V V(BR)CEO, 1-Element, NPN, Silicon, TO-236, ROHS COMPLIANT, PLASTIC PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Part Package Code | SOT-23 | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Diotec | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Base Capacitance-Max | 6 pF | |
Collector-Emitter Voltage-Max | 65 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 200 | |
JEDEC-95 Code | TO-236 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.25 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 300 MHz | |
VCEsat-Max | 0.6 V |
This table gives cross-reference parts and alternative options found for BC846B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC846B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BC846BTR | Central Semiconductor Corp | Check for Price | Small Signal Bipolar Transistor, 0.1A I(C), 65V V(BR)CEO, 1-Element, NPN, Silicon, | BC846B vs BC846BTR |
The maximum operating temperature range for the BC846B is -55°C to 150°C.
Yes, the BC846B is suitable for high-frequency applications up to 100 MHz due to its low transition frequency (ft) of 150 MHz.
The maximum collector-emitter voltage (Vceo) for the BC846B is 65V.
Yes, the BC846B can be used in switching applications due to its low saturation voltage (Vce(sat)) of 0.2V and high current gain (hFE) of 100-400.
Yes, the BC846B is a low-noise transistor with a noise figure of 2 dB, making it suitable for low-noise amplifier applications.